Двойна употреба

Fluke 233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 669-8313Марка: Fluke№ по каталога на производителя: FLUKE 233Distrelec Article No.: 30411281
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

233

Display Type

Digital

Model Number (p)

233

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

Absolute Maximum Temperature Measurement

+400°C

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5% + 3 Digits

Width

53mm

Length

193mm

Dimensions

193 x 53 x 53mm

Best DC Voltage Accuracy

±1% + 3 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Height

53mm

Weight

604g

Best DC Current Accuracy

±0.25% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 5

Страна на произход

United States

Детайли за продукта

Fluke 233 True RMS Wireless Display Digital Multimeter

The Fluke 233 remote display digital multimeter with removable display solves the problems of holding both the meter and the test leads to make a measurement. Such problems include making measurements in hard-to-reach places and in machines or panels separated from a limit switch or an isolator switch. The Fluke 233 is also designed to work in areas where the operator cannot be close to the active measurement point. Examples include clean rooms and hazardous areas.

Features & Benefits

Wireless technology allows the display to be carried up to 10 m away from the point of measurement for added flexibility
The removable magnetic display can be conveniently mounted where it is easily seen
Measurements can be made without holding the meter to improve visual focus on probes and augment safe electrical measurements
Low-power 802.15.4 wireless technology does not interfere with measurement accuracy
Use as a conventional multimeter when the display is connected
Radio transmitter automatically turns off when the display is connected to the meter
True RMS ac voltage and current for accurate measurements on non-linear signals
Min/Max and average recording to capture variations automatically
Resistance, continuity and diode test
K Type temperature measurement range
Easy-to-read display with large digits and bright backlight
Auto power off maximises battery life
Safety rating CAT IV 600 V, CAT III 1000 V

Battery Life:

Delivers approximately 400 hours of battery life

Supplied with

AA batteries, test leads, 80BK-A temperature probe, crocodile clips and instruction manual

Информацията за складовите наличности временно не е налична.

€ 537,65

€ 537,65 Всеки (ex VAT)

Fluke 233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 537,65

€ 537,65 Всеки (ex VAT)

Fluke 233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

233

Display Type

Digital

Model Number (p)

233

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

Absolute Maximum Temperature Measurement

+400°C

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.5% + 3 Digits

Width

53mm

Length

193mm

Dimensions

193 x 53 x 53mm

Best DC Voltage Accuracy

±1% + 3 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Height

53mm

Weight

604g

Best DC Current Accuracy

±0.25% + 2 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 5

Страна на произход

United States

Детайли за продукта

Fluke 233 True RMS Wireless Display Digital Multimeter

The Fluke 233 remote display digital multimeter with removable display solves the problems of holding both the meter and the test leads to make a measurement. Such problems include making measurements in hard-to-reach places and in machines or panels separated from a limit switch or an isolator switch. The Fluke 233 is also designed to work in areas where the operator cannot be close to the active measurement point. Examples include clean rooms and hazardous areas.

Features & Benefits

Wireless technology allows the display to be carried up to 10 m away from the point of measurement for added flexibility
The removable magnetic display can be conveniently mounted where it is easily seen
Measurements can be made without holding the meter to improve visual focus on probes and augment safe electrical measurements
Low-power 802.15.4 wireless technology does not interfere with measurement accuracy
Use as a conventional multimeter when the display is connected
Radio transmitter automatically turns off when the display is connected to the meter
True RMS ac voltage and current for accurate measurements on non-linear signals
Min/Max and average recording to capture variations automatically
Resistance, continuity and diode test
K Type temperature measurement range
Easy-to-read display with large digits and bright backlight
Auto power off maximises battery life
Safety rating CAT IV 600 V, CAT III 1000 V

Battery Life:

Delivers approximately 400 hours of battery life

Supplied with

AA batteries, test leads, 80BK-A temperature probe, crocodile clips and instruction manual