Fluke 2042T Cable Tracer Transmitter, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V

Номер на артикул на RS: 513-1812Марка: Fluke№ по каталога на производителя: FLUKE 2042T
brand-logo
Преглед на всички в Cable Tracers & Fuse Finders

Технически документи

Спецификации

Brand

Fluke

Display Type

LCD

Cable Detection Depth

2.5m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V

Battery Type

AA

Power Source

Battery

Includes

Battery, Transmitter

Maximum Frequency

60Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

400V

Minimum Frequency

0 Hz

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

12V

Model Number p

2042T

Safety Category Level

CAT III

Safety Category Voltage

300V

Страна на произход

China

Детайли за продукта

Fluke 2042T Cable Locator Transmitter

The Fluke 2042T is a professional general purpose cable transmitter. The cable locator transmitter is ideal for tracing cables in walls and underground, locating fuses/breakers on final circuits and locating interruptions and short-circuits in cables and electrical floor heating systems. The Fluke 2042T can also be used for tracing metallic water and heating pipes.

The Fluke 2042T can be used with the Fluke 2042 Cable Tracer as an additional transmitter for extension or to distinguish between several signals
Output signal: 125 kHz
Voltage Range: 12 to 400 V
Frequency Range: 0 to 60 Hz
Display: LCD with display of functions
External Voltge Detection: max. 400 V AC/DC
Over Voltage Category: CAT III/300 V
Pollution Degree: 2
Dimensions: 190 x 85 x 50 mm

Supplied with

4 test leads, 6 x 1.5v batteries, 2 crocodile clamps, 2 test probes, user manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 555,76

€ 555,76 Всеки (ex VAT)

Fluke 2042T Cable Tracer Transmitter, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V

€ 555,76

€ 555,76 Всеки (ex VAT)

Fluke 2042T Cable Tracer Transmitter, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Display Type

LCD

Cable Detection Depth

2.5m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V

Battery Type

AA

Power Source

Battery

Includes

Battery, Transmitter

Maximum Frequency

60Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

400V

Minimum Frequency

0 Hz

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

12V

Model Number p

2042T

Safety Category Level

CAT III

Safety Category Voltage

300V

Страна на произход

China

Детайли за продукта

Fluke 2042T Cable Locator Transmitter

The Fluke 2042T is a professional general purpose cable transmitter. The cable locator transmitter is ideal for tracing cables in walls and underground, locating fuses/breakers on final circuits and locating interruptions and short-circuits in cables and electrical floor heating systems. The Fluke 2042T can also be used for tracing metallic water and heating pipes.

The Fluke 2042T can be used with the Fluke 2042 Cable Tracer as an additional transmitter for extension or to distinguish between several signals
Output signal: 125 kHz
Voltage Range: 12 to 400 V
Frequency Range: 0 to 60 Hz
Display: LCD with display of functions
External Voltge Detection: max. 400 V AC/DC
Over Voltage Category: CAT III/300 V
Pollution Degree: 2
Dimensions: 190 x 85 x 50 mm

Supplied with

4 test leads, 6 x 1.5v batteries, 2 crocodile clamps, 2 test probes, user manual

Може да се интересувате от