Опасен продукт

Fluke 190-504-III ScopeMeter III Series, 500MHz Portable Oscilloscope, 4 Analogue Channels

Номер на артикул на RS: 230-5657Марка: Fluke№ по каталога на производителя: FLUKE-190-504-III
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

Fluke

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Interface

USB

Oscilloscope Form

Digital Storage

Sample Rate Random

1.25 Gsps

Screen Size

133 x 90mm

Series

ScopeMeter III

Power Source

Battery

Length

192mm

Dimensions

265 x 192 x 70mm

Maximum Vertical Sensitivity

10000V/div

Digital/Analogue

Digital

Height

265mm

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

20mV

Weight

2.2kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

Li-Ion

Safety Category

CAT III 1000 V, CAT IV 600 V

Rise Time

0.7ns

Display Type

Colour

Страна на произход

Romania

Информацията за складовите наличности временно не е налична.

€ 7 294,91

€ 7 294,91 Всеки (ex VAT)

Fluke 190-504-III ScopeMeter III Series, 500MHz Portable Oscilloscope, 4 Analogue Channels

Calibration type

€ 7 294,91

€ 7 294,91 Всеки (ex VAT)

Fluke 190-504-III ScopeMeter III Series, 500MHz Portable Oscilloscope, 4 Analogue Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Interface

USB

Oscilloscope Form

Digital Storage

Sample Rate Random

1.25 Gsps

Screen Size

133 x 90mm

Series

ScopeMeter III

Power Source

Battery

Length

192mm

Dimensions

265 x 192 x 70mm

Maximum Vertical Sensitivity

10000V/div

Digital/Analogue

Digital

Height

265mm

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

20mV

Weight

2.2kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

Li-Ion

Safety Category

CAT III 1000 V, CAT IV 600 V

Rise Time

0.7ns

Display Type

Colour

Страна на произход

Romania