Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт
Двойна употреба

Fluke 190 ScopeMeter 190 II Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 736-2333Марка: Fluke№ по каталога на производителя: FLUKE-190-102/UK
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

USB

Sample Rate Random

1.25 Gsps

Screen Size

6in

Series

190 II

Record Length

10000 points/ch, 30000 points/ch

Rise Time

3.5ns

Display Type

LCD

Power Source

Battery, Mains

Maximum Vertical Sensitivity

100V/div

Dimensions

190 x 70 x 265mm

Minimum Time Base

5ns/div

Height

265mm

Battery Life

4 h

Weight

2.1kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

Rechargeable Lithium-Ion

Safety Category

CAT III 1000 V, CAT IV 600 V

Minimum Vertical Sensitivity

2mV/div

Vertical Resolution

8 bit

Maximum Time Base

4s/div

Length

190mm

PRICED TO CLEAR

Yes

Страна на произход

Netherlands

Детайли за продукта

Fluke Industrial ScopeMeter 190 Series II

The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.

Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)

Supplied with

Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 190 ScopeMeter 190 II Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels

P.O.A.

Fluke 190 ScopeMeter 190 II Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

USB

Sample Rate Random

1.25 Gsps

Screen Size

6in

Series

190 II

Record Length

10000 points/ch, 30000 points/ch

Rise Time

3.5ns

Display Type

LCD

Power Source

Battery, Mains

Maximum Vertical Sensitivity

100V/div

Dimensions

190 x 70 x 265mm

Minimum Time Base

5ns/div

Height

265mm

Battery Life

4 h

Weight

2.1kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

Rechargeable Lithium-Ion

Safety Category

CAT III 1000 V, CAT IV 600 V

Minimum Vertical Sensitivity

2mV/div

Vertical Resolution

8 bit

Maximum Time Base

4s/div

Length

190mm

PRICED TO CLEAR

Yes

Страна на произход

Netherlands

Детайли за продукта

Fluke Industrial ScopeMeter 190 Series II

The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.

Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)

Supplied with

Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Може да се интересувате от