Технически документи
Спецификации
Brand
FlukeWorking Environment
Indoor
Self Levelling
Yes
Laser Colour
Red
Laser Wavelength
635nm
Power Source
Battery
Dimensions
93 x 61 x 93mm
Weight
500g
Height
93mm
Maximum Operating Temperature
+50°C
Model Number p
180LR
Width
61mm
Length
93mm
Minimum Operating Temperature
-18°C
Страна на произход
China
Детайли за продукта
Fluke 180LR and 180LG Cross Line Laser Level
Fluke 180LR and 180LG 2-line laser levels feature bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.
These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.
Available with red laser points or easy-to-see-green. The 180LG green 3-point laser level projects points that are up to three times more visible to the human eye.
Features and Benefits
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeWorking Environment
Indoor
Self Levelling
Yes
Laser Colour
Red
Laser Wavelength
635nm
Power Source
Battery
Dimensions
93 x 61 x 93mm
Weight
500g
Height
93mm
Maximum Operating Temperature
+50°C
Model Number p
180LR
Width
61mm
Length
93mm
Minimum Operating Temperature
-18°C
Страна на произход
China
Детайли за продукта
Fluke 180LR and 180LG Cross Line Laser Level
Fluke 180LR and 180LG 2-line laser levels feature bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.
These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.
Available with red laser points or easy-to-see-green. The 180LG green 3-point laser level projects points that are up to three times more visible to the human eye.
Features and Benefits
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting