Fluke 180LR SYSTEM 635nm Laser Colour Red Laser Level

Номер на артикул на RS: 125-4015Марка: Fluke№ по каталога на производителя: FLUKE-180LR SYSTEM
brand-logo
Преглед на всички в Лазерни нивелири

Технически документи

Спецификации

Brand

Fluke

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor

Self Levelling

Yes

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

93 x 61 x 93mm

Weight

500g

Height

93mm

Maximum Operating Temperature

+50°C

Model Number p

180LR SYSTEM

Width

61mm

Length

93mm

Minimum Operating Temperature

-18°C

Страна на произход

China

Детайли за продукта

Fluke 180LR and 180LG Cross Line Laser Level Kit

Fluke 180LR and 180LG 2-line laser levels kit, complete with LDR or LDG laser line detector. Featuring bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Fluke LDR and LDG Laser Line Detectors work with Fluke 2-line laser levels to provide fast, accurate detection of plum and level lines in high ambient light situations. They offer both visual and audible indicators to help you accurately find your laser lines. A mounting bracket is included for fast, stable temporary installation.

Features and Benefits

Laser Levels
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting

Laser Line Detectors
Laser line detector for use in high ambient light settings
Visual and audible indicators for ease of use
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Includes mounting bracket for quick, steady positioning

Може да се интересувате от
Fluke 3PR 635nm Laser Colour Red Laser Level
P.O.A.Всеки (ex VAT)
Fluke 180LR 635nm Laser Colour Red Laser Level
P.O.A.Всеки (ex VAT)
Fluke 180LG 510nm Laser Colour Green Laser Level
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 180LR SYSTEM 635nm Laser Colour Red Laser Level

P.O.A.

Fluke 180LR SYSTEM 635nm Laser Colour Red Laser Level
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 3PR 635nm Laser Colour Red Laser Level
P.O.A.Всеки (ex VAT)
Fluke 180LR 635nm Laser Colour Red Laser Level
P.O.A.Всеки (ex VAT)
Fluke 180LG 510nm Laser Colour Green Laser Level
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Levelling Accuracy

±0.3mm/m

Working Environment

Indoor

Self Levelling

Yes

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

93 x 61 x 93mm

Weight

500g

Height

93mm

Maximum Operating Temperature

+50°C

Model Number p

180LR SYSTEM

Width

61mm

Length

93mm

Minimum Operating Temperature

-18°C

Страна на произход

China

Детайли за продукта

Fluke 180LR and 180LG Cross Line Laser Level Kit

Fluke 180LR and 180LG 2-line laser levels kit, complete with LDR or LDG laser line detector. Featuring bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Fluke LDR and LDG Laser Line Detectors work with Fluke 2-line laser levels to provide fast, accurate detection of plum and level lines in high ambient light situations. They offer both visual and audible indicators to help you accurately find your laser lines. A mounting bracket is included for fast, stable temporary installation.

Features and Benefits

Laser Levels
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting

Laser Line Detectors
Laser line detector for use in high ambient light settings
Visual and audible indicators for ease of use
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Includes mounting bracket for quick, steady positioning

Може да се интересувате от
Fluke 3PR 635nm Laser Colour Red Laser Level
P.O.A.Всеки (ex VAT)
Fluke 180LR 635nm Laser Colour Red Laser Level
P.O.A.Всеки (ex VAT)
Fluke 180LG 510nm Laser Colour Green Laser Level
P.O.A.Всеки (ex VAT)