Fluke 180LG 510nm Laser Colour Green Laser Level

Номер на артикул на RS: 125-4014Марка: Fluke№ по каталога на производителя: FLUKE-180LG
brand-logo
Преглед на всички в Лазерни нивелири

Технически документи

Спецификации

Brand

Fluke

Working Environment

Indoor

Self Levelling

Yes

Laser Colour

Green

Laser Wavelength

510nm

Power Source

Battery

Dimensions

93 x 61 x 93mm

Weight

500g

Height

93mm

Maximum Operating Temperature

+50°C

Model Number p

180LG

Minimum Operating Temperature

-18°C

Width

61mm

Length

93mm

Страна на произход

China

Детайли за продукта

Fluke 180LR and 180LG Cross Line Laser Level

Fluke 180LR and 180LG 2-line laser levels feature bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Available with red laser points or easy-to-see-green. The 180LG green 3-point laser level projects points that are up to three times more visible to the human eye.

Features and Benefits

Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 180LG 510nm Laser Colour Green Laser Level

P.O.A.

Fluke 180LG 510nm Laser Colour Green Laser Level
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Working Environment

Indoor

Self Levelling

Yes

Laser Colour

Green

Laser Wavelength

510nm

Power Source

Battery

Dimensions

93 x 61 x 93mm

Weight

500g

Height

93mm

Maximum Operating Temperature

+50°C

Model Number p

180LG

Minimum Operating Temperature

-18°C

Width

61mm

Length

93mm

Страна на произход

China

Детайли за продукта

Fluke 180LR and 180LG Cross Line Laser Level

Fluke 180LR and 180LG 2-line laser levels feature bright, crisp plumb and level lines across a 180-degree field of view. A rugged build that is expected from every Fluke tool. Designed and tested to survive a one-meter drop, Fluke laser levels are reliable every time you reach for it.

These professional-grade tools project level lines, plumb lines, a combination of level and plumb and lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters. Featuring a fast settling, self-levelling gimbal that quickly gives you accurate reference points almost instantly.

Available with red laser points or easy-to-see-green. The 180LG green 3-point laser level projects points that are up to three times more visible to the human eye.

Features and Benefits

Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-levelling, horizontal- and vertical-cross line laser level for rapid, accurate levelling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting

Може да се интересувате от