Технически документи
Спецификации
Brand
FlukeApplication
Electronic
Kit Contents
80BK Temperature Probe (179 only), 9V Battery, Bit and Driver Set, Flashlight, Integrated DMM Probe, Magnetic Hanger, Soft Case, SureGrip Alligator Clips, SureGrip Silicone Test Lead Set, Test Leads, Test Probe - 4 mm Slim Reach, User Manual
Детайли за продукта
FLUKE-179 / EDA2 Electronics Combo Kit with 70 Piece Key, Bit & Driver Set
Save money when you buy the Fluke 179 / EDA2 Electronics Combo Kit and the 70 Piece Key Bit & Driver Set together in this great value bundle.
Fluke 179 / EDA2 Electronics Combo Kit
Fluke 179 True RMS digital multimeter with industrial strength test lead probe kit in a compact lightweight soft case.
True RMS measurements
0.09% Basic DC Accuracy
6000 Count Digital Display
Min./Max./Average recording
Frequency and Capacitance measurements
Temperature Measurement
TL224 SureGrip Silicone Test Lead Set
1.5m test leads with safety shrouded standard diameter banana plugs
TL910 Electronic Test Probe Set
Very Small 1mm tips to access hard to reach test points with replaceable steel and spring loaded gold tips
AC280 SureGrip Hook Clip Set
One pair (red, black). Profile narrows to 5.6mm at tip, hook opening 6.4mm at front, 2mm at base
80BK Integrated DMM Temperature Probe
Type-K thermocouple with standard banana jack
70 Piece Key, Bit and Driver Set
A 70 piece tool kit comprising of various and most used key, drivers and bits
Chrome vanadium steel Hex and Torx key wrenches
Chrome Molybdenum steel driver bits
Carbon steel driver shaft
Supplied in carry case
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeApplication
Electronic
Kit Contents
80BK Temperature Probe (179 only), 9V Battery, Bit and Driver Set, Flashlight, Integrated DMM Probe, Magnetic Hanger, Soft Case, SureGrip Alligator Clips, SureGrip Silicone Test Lead Set, Test Leads, Test Probe - 4 mm Slim Reach, User Manual
Детайли за продукта
FLUKE-179 / EDA2 Electronics Combo Kit with 70 Piece Key, Bit & Driver Set
Save money when you buy the Fluke 179 / EDA2 Electronics Combo Kit and the 70 Piece Key Bit & Driver Set together in this great value bundle.
Fluke 179 / EDA2 Electronics Combo Kit
Fluke 179 True RMS digital multimeter with industrial strength test lead probe kit in a compact lightweight soft case.
True RMS measurements
0.09% Basic DC Accuracy
6000 Count Digital Display
Min./Max./Average recording
Frequency and Capacitance measurements
Temperature Measurement
TL224 SureGrip Silicone Test Lead Set
1.5m test leads with safety shrouded standard diameter banana plugs
TL910 Electronic Test Probe Set
Very Small 1mm tips to access hard to reach test points with replaceable steel and spring loaded gold tips
AC280 SureGrip Hook Clip Set
One pair (red, black). Profile narrows to 5.6mm at tip, hook opening 6.4mm at front, 2mm at base
80BK Integrated DMM Temperature Probe
Type-K thermocouple with standard banana jack
70 Piece Key, Bit and Driver Set
A 70 piece tool kit comprising of various and most used key, drivers and bits
Chrome vanadium steel Hex and Torx key wrenches
Chrome Molybdenum steel driver bits
Carbon steel driver shaft
Supplied in carry case