Опасен продукт

Fluke 1773/BASIC Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

Номер на артикул на RS: 232-0532Марка: Fluke№ по каталога на производителя: FLUKE-1773/BASIC
brand-logo

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1 %

Display Type

Touchscreen

Memory Capacity

8GB

Model Number p

1773/BASIC

Minimum Frequency

42.5 Hz

Dimensions

28 x19 x 6.2cm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

280mm

Width

62mm

Length

190mm

Weight

2.1kg

Maximum Frequency

69Hz

Страна на произход

Romania

€ 6 197,27

€ 6 197,27 Всеки (ex VAT)

Fluke 1773/BASIC Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

€ 6 197,27

€ 6 197,27 Всеки (ex VAT)

Fluke 1773/BASIC Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1 %

Display Type

Touchscreen

Memory Capacity

8GB

Model Number p

1773/BASIC

Minimum Frequency

42.5 Hz

Dimensions

28 x19 x 6.2cm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

280mm

Width

62mm

Length

190mm

Weight

2.1kg

Maximum Frequency

69Hz

Страна на произход

Romania