Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
177
Display Type
Digital
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
Alkaline
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
Fluke 177 True-RMS Digital Multimeter
Brought to you by Fluke, the 177 model is part of the versatile 170 series of Digital Multimeters. Suitable for a variety of measurement applications, the 177 is supplied with a TL76 test lead, instruction manual and 9v alkaline batteries. This model also features a display backlight for easier measurement reading.
Features and Benefits
6000 count LCD with 33 segment bargraph
True rms (a.c.) measurement
EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
Resistance, continuity and diode measurement
Capacitance measurement up to 10000μF
Frequency measurement up to 100kHz
Min/Max/Average recording
Display and Auto Hold
Separate battery and fuses access without breaking the calibration seal
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Additional Specifications
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Typical Applications
Fluke Digital Multimeters are a standard diagnostic tool and an ideal choice for technicians in the electrical/electronic industries. The 177 model measures AC and DC voltage 1000V and True-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements.
Supplied with
Fluke 177 Digital Mutlimeter
(1 pair) Test leads
9V Battery (Installed)
Quick reference guide
€ 542,91
€ 542,91 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 542,91
€ 542,91 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
177
Display Type
Digital
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
Alkaline
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
Fluke 177 True-RMS Digital Multimeter
Brought to you by Fluke, the 177 model is part of the versatile 170 series of Digital Multimeters. Suitable for a variety of measurement applications, the 177 is supplied with a TL76 test lead, instruction manual and 9v alkaline batteries. This model also features a display backlight for easier measurement reading.
Features and Benefits
6000 count LCD with 33 segment bargraph
True rms (a.c.) measurement
EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
Resistance, continuity and diode measurement
Capacitance measurement up to 10000μF
Frequency measurement up to 100kHz
Min/Max/Average recording
Display and Auto Hold
Separate battery and fuses access without breaking the calibration seal
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Additional Specifications
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Typical Applications
Fluke Digital Multimeters are a standard diagnostic tool and an ideal choice for technicians in the electrical/electronic industries. The 177 model measures AC and DC voltage 1000V and True-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements.
Supplied with
Fluke 177 Digital Mutlimeter
(1 pair) Test leads
9V Battery (Installed)
Quick reference guide