Fluke 175 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Номер на артикул на RS: 394-4470Марка: Fluke№ по каталога на производителя: FLUKE 175
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

175

Display Type

Digital

Model Number (p)

175

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Best DC Current Accuracy

±1% + 3 Digits

Weight

420g

Height

43mm

Minimum Operating Temperature

-10°C

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Battery Type

9 V

Safety Category Voltage

600 V, 1000V

Width

90mm

Best AC Current Accuracy

±1.5% + 3 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Dimensions

185 x 90 x 43mm

Maximum Operating Temperature

+50°C

Length

185mm

Best DC Voltage Accuracy

±0.15% + 2 Digits

Страна на произход

United States

Детайли за продукта

Fluke 175 True-RMS Digital Multimeter

Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.

Features and Benefits

• These meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
• They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display that’s easier to view.

Specification

• True-RMS measurements
• Digital display counts, updates 4 times per second
• Display backlight
• Analogue bargraph / segments, updates 40 times per second
• Auto and Manual ranging
• Display Hold and AutoHOLD®
• Min-Max-Average recording mode with Min/Max Alert
• Temperature readings (bead thermocouple probe included)
• Smoothing mode allows filtering of rapidly changing inputs
• Audible continuity and diode test
• Test lead alert
• Unsafe voltage alert warns for voltages above 30 V
• Low battery indication
• Ergonomic case with integrated holster
• Easy battery and fuse exchange without opening the complete case
• Selectable sleep mode preserves battery life
• CAT III 1000V and CAT IV 600V safety rated

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.

Application Information

Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.

Supplied with

Fluke 175 True-RMS Digital Multimeter
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide

Информацията за складовите наличности временно не е налична.

€ 404,91

€ 404,91 Всеки (ex VAT)

Fluke 175 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

€ 404,91

€ 404,91 Всеки (ex VAT)

Fluke 175 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

175

Display Type

Digital

Model Number (p)

175

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01mA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Best DC Current Accuracy

±1% + 3 Digits

Weight

420g

Height

43mm

Minimum Operating Temperature

-10°C

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Battery Type

9 V

Safety Category Voltage

600 V, 1000V

Width

90mm

Best AC Current Accuracy

±1.5% + 3 Digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Dimensions

185 x 90 x 43mm

Maximum Operating Temperature

+50°C

Length

185mm

Best DC Voltage Accuracy

±0.15% + 2 Digits

Страна на произход

United States

Детайли за продукта

Fluke 175 True-RMS Digital Multimeter

Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.

Features and Benefits

• These meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
• They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display that’s easier to view.

Specification

• True-RMS measurements
• Digital display counts, updates 4 times per second
• Display backlight
• Analogue bargraph / segments, updates 40 times per second
• Auto and Manual ranging
• Display Hold and AutoHOLD®
• Min-Max-Average recording mode with Min/Max Alert
• Temperature readings (bead thermocouple probe included)
• Smoothing mode allows filtering of rapidly changing inputs
• Audible continuity and diode test
• Test lead alert
• Unsafe voltage alert warns for voltages above 30 V
• Low battery indication
• Ergonomic case with integrated holster
• Easy battery and fuse exchange without opening the complete case
• Selectable sleep mode preserves battery life
• CAT III 1000V and CAT IV 600V safety rated

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.

Application Information

Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.

Supplied with

Fluke 175 True-RMS Digital Multimeter
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide