Fluke 1651B Electrical Tester, 250 V, 500 V, 1000 V With UK Mains

Номер на артикул на RS: 578-180Марка: Fluke№ по каталога на производителя: FLUKE 1651B

Технически документи

Спецификации

Brand

Fluke

Loop Impedance Test Type

3 Wire

Model Number p

1651B

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Interface Type

UK Mains

Continuity Test Current

200mA

RCD Test Type

AC Type

IP Rating

IP40

Test Standards

BS 7671, EN 61010-I, HD 384, IEC 60364

Power Source

Battery, Mains

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Height

125mm

Weight

1.5kg

Safety Category Level

CAT III, CAT IV

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Operating Temperature

-10°C

Display Type

LCD

Maximum Operating Temperature

+40°C

Информацията за складовите наличности временно не е налична.

€ 395,46

€ 395,46 Всеки (ex VAT)

Fluke 1651B Electrical Tester, 250 V, 500 V, 1000 V With UK Mains

Calibration type

€ 395,46

€ 395,46 Всеки (ex VAT)

Fluke 1651B Electrical Tester, 250 V, 500 V, 1000 V With UK Mains
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Loop Impedance Test Type

3 Wire

Model Number p

1651B

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Interface Type

UK Mains

Continuity Test Current

200mA

RCD Test Type

AC Type

IP Rating

IP40

Test Standards

BS 7671, EN 61010-I, HD 384, IEC 60364

Power Source

Battery, Mains

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Height

125mm

Weight

1.5kg

Safety Category Level

CAT III, CAT IV

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Operating Temperature

-10°C

Display Type

LCD

Maximum Operating Temperature

+40°C