Технически документи
Спецификации
Brand
FlukeBest Accuracy
±(2 % rdg + 3 Digits)
Measurement Type
Earth Resistance
Display Type
LCD
Battery Life
3000 Measurements
Battery Type
AA Alkaline
Power Source
Battery
Dimensions
187 x 250 x 133mm
Weight
7.6kg
Height
133mm
Includes
Batteries, Cable Reel x 3, Carrying Case, Earth Ground Stake x 4, Fluke 1623 Tester, Inducing Clamp, Sensing Clamp, Test Lead x 2, User Manual
Length
187mm
Maximum Operating Temperature
+50°C
Width
250mm
Minimum Operating Temperature
-10°C
Model Number p
1623-2
Model Number (p)
1623-2
Страна на произход
Romania
Детайли за продукта
Fluke 1623-2 GEO Earth Ground Tester Kit
Offering data storage and download capabilities via a USB port, the Fluke 1623-2 can perform 4 types of earth ground measurement. This tester is able to measure ground loop resistance using only clamps, this method doesn't require the use of earth ground stakes or disconnection of ground rods. Making this distinctive tester easy to use and an ideal addition to any engineers testing kit.
Features and Benefits:
3- and 4-pole Fall-of-Potential, earth resistance loop testing
4-pole Soil Resistivity testing
Selective earth ground rod testing using 1 clamp
Stakeless earth ground rod testing using 2 clamps
IP56 rated for outdoor use
Rugged carrying case
USB data storage and transfer
Supplied with
1623-2 GEO Earth Ground Tester, user manual, batteries, quick reference guide, USB cable, 2 clamps, C1620 carrying case, 4 earth ground stakes and 3 cable reels
€ 3 722,88
€ 3 722,88 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 3 722,88
€ 3 722,88 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeBest Accuracy
±(2 % rdg + 3 Digits)
Measurement Type
Earth Resistance
Display Type
LCD
Battery Life
3000 Measurements
Battery Type
AA Alkaline
Power Source
Battery
Dimensions
187 x 250 x 133mm
Weight
7.6kg
Height
133mm
Includes
Batteries, Cable Reel x 3, Carrying Case, Earth Ground Stake x 4, Fluke 1623 Tester, Inducing Clamp, Sensing Clamp, Test Lead x 2, User Manual
Length
187mm
Maximum Operating Temperature
+50°C
Width
250mm
Minimum Operating Temperature
-10°C
Model Number p
1623-2
Model Number (p)
1623-2
Страна на произход
Romania
Детайли за продукта
Fluke 1623-2 GEO Earth Ground Tester Kit
Offering data storage and download capabilities via a USB port, the Fluke 1623-2 can perform 4 types of earth ground measurement. This tester is able to measure ground loop resistance using only clamps, this method doesn't require the use of earth ground stakes or disconnection of ground rods. Making this distinctive tester easy to use and an ideal addition to any engineers testing kit.
Features and Benefits:
3- and 4-pole Fall-of-Potential, earth resistance loop testing
4-pole Soil Resistivity testing
Selective earth ground rod testing using 1 clamp
Stakeless earth ground rod testing using 2 clamps
IP56 rated for outdoor use
Rugged carrying case
USB data storage and transfer
Supplied with
1623-2 GEO Earth Ground Tester, user manual, batteries, quick reference guide, USB cable, 2 clamps, C1620 carrying case, 4 earth ground stakes and 3 cable reels