Fluke 1587 FC Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V - RS Calibration

Номер на артикул на RS: 905-7002Марка: Fluke№ по каталога на производителя: FLUKE-1587 FC
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number p

1587 FC

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Calibrated

RSCAL

Test Current

1mA

Power Source

Battery

Battery Life

1000 h

Battery Type

AA, NEDA 15A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Страна на произход

United States

Детайли за продукта

Fluke 1587 FC Insulation Multimeter

The Fluke 1587 FC Insulation Multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true-rms digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

This model is supplied with a remote probe, test leads and alligator clips.

In addition the Fluke 1587 FC Insulation Multimeter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:

• PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
• Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
• Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
• Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits

• True RMS Digital Multimeter for measuring Voltage and Current
• Auto and Manual ranging
• Selectable filter for accurate measurement of voltage and frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevents insulation test if voltage is >30V

Additional Specifications

• VFD low-pass filter for accurate motor drive measurements
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Insulation test: 0.01 MΩ to 2.0 GΩ
• Auto-discharge of capacitive voltage
• Insulation test smoothing reading
• Frequency
• Capacitance
• Diode test
• Temperature
• Min/Max
• AC/DC Voltage
• DC Millivolts
• AC/DC Milliamps
• Resistance (0.1 Ω to 50 MΩ)
• Continuity
• K-type thermocouple
• Rugged, utility hard case
• Auto power off

Supplied with

The Fluke 1587 FC Insulation Multimeter comes with a remote probe, test leads, alligator clips, K-type thermocouple, hard case and user documentation.

€ 1 072,95

€ 1 072,95 Всеки (ex VAT)

Fluke 1587 FC Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V - RS Calibration

Calibration type

€ 1 072,95

€ 1 072,95 Всеки (ex VAT)

Fluke 1587 FC Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V - RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Fluke

Model Number p

1587 FC

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Calibrated

RSCAL

Test Current

1mA

Power Source

Battery

Battery Life

1000 h

Battery Type

AA, NEDA 15A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Страна на произход

United States

Детайли за продукта

Fluke 1587 FC Insulation Multimeter

The Fluke 1587 FC Insulation Multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true-rms digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

This model is supplied with a remote probe, test leads and alligator clips.

In addition the Fluke 1587 FC Insulation Multimeter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:

• PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
• Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
• Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
• Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits

• True RMS Digital Multimeter for measuring Voltage and Current
• Auto and Manual ranging
• Selectable filter for accurate measurement of voltage and frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevents insulation test if voltage is >30V

Additional Specifications

• VFD low-pass filter for accurate motor drive measurements
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Insulation test: 0.01 MΩ to 2.0 GΩ
• Auto-discharge of capacitive voltage
• Insulation test smoothing reading
• Frequency
• Capacitance
• Diode test
• Temperature
• Min/Max
• AC/DC Voltage
• DC Millivolts
• AC/DC Milliamps
• Resistance (0.1 Ω to 50 MΩ)
• Continuity
• K-type thermocouple
• Rugged, utility hard case
• Auto power off

Supplied with

The Fluke 1587 FC Insulation Multimeter comes with a remote probe, test leads, alligator clips, K-type thermocouple, hard case and user documentation.