Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 1587 Multimeter Kit

Номер на артикул на RS: 905-5923Марка: Fluke№ по каталога на производителя: FLUKE 1587 FC MDT
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number

1587

Application

Electrical

Kit Contents

Multimeter, AC Current Clamp, Phase Rotation Indicator

Dimensions

5.0 x 10 x 20.3cm

Страна на произход

China

Детайли за продукта

Fluke 1587/MDT FC Advanced Motor and Drive Multimeter Kit

The Fluke 1587 FC Insulation Digital Multimeter (905-5920) is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits:

• True RMS digital multimeter for measuring Voltage and Current
• Auto and manual ranging
• Selectable filter for accurate measurement of Voltage and Frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevent insulation test if voltage is more than 30V
• Capacitance, continunity, diode, frequency, resistance and temperature testing

Included in this kit:

The Fluke 1587 insulation multimeter, Fluke i400 current clamp, Fluke 9040 phase rotation indicator, K-type thermocouple, remote probe, alligator clips, test leads (red and black), self-retaining phase rotation test probes (x3), AA alkaline batteries (x4), hard case and instructions.

Fluke i400 Current Clamp (520-2532)

• Use with Fluke 1587 to measure 1 A AC to 400 A AC
• 1 mA/Amp output guarantees easy reading
• Specially designed for maximum utility in very compact shape
• Maximum conductor diameter 32 mm
• CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection

Fluke 9040 Phase Rotation Indicator (513-1828)

• Large display to easily determine field rotation and phase sequence
• Indication for all three phases
• CAT III 600 V overvoltage rating

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 459,75

€ 1 459,75 Всеки (ex VAT)

Fluke 1587 Multimeter Kit

Calibration type

€ 1 459,75

€ 1 459,75 Всеки (ex VAT)

Fluke 1587 Multimeter Kit
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Model Number

1587

Application

Electrical

Kit Contents

Multimeter, AC Current Clamp, Phase Rotation Indicator

Dimensions

5.0 x 10 x 20.3cm

Страна на произход

China

Детайли за продукта

Fluke 1587/MDT FC Advanced Motor and Drive Multimeter Kit

The Fluke 1587 FC Insulation Digital Multimeter (905-5920) is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits:

• True RMS digital multimeter for measuring Voltage and Current
• Auto and manual ranging
• Selectable filter for accurate measurement of Voltage and Frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevent insulation test if voltage is more than 30V
• Capacitance, continunity, diode, frequency, resistance and temperature testing

Included in this kit:

The Fluke 1587 insulation multimeter, Fluke i400 current clamp, Fluke 9040 phase rotation indicator, K-type thermocouple, remote probe, alligator clips, test leads (red and black), self-retaining phase rotation test probes (x3), AA alkaline batteries (x4), hard case and instructions.

Fluke i400 Current Clamp (520-2532)

• Use with Fluke 1587 to measure 1 A AC to 400 A AC
• 1 mA/Amp output guarantees easy reading
• Specially designed for maximum utility in very compact shape
• Maximum conductor diameter 32 mm
• CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection

Fluke 9040 Phase Rotation Indicator (513-1828)

• Large display to easily determine field rotation and phase sequence
• Indication for all three phases
• CAT III 600 V overvoltage rating

Може да се интересувате от