Fluke 1577 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 1000V - RS Calibration

Технически документи
Спецификации
Brand
FlukeModel Number p
1577
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
500V
Maximum Insulation Resistance Measurement
2GΩ
Calibrated
RSCAL
Test Current
1mA
Battery Type
AA
Power Source
Battery
Battery Life
1000 h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Weight
550g
Width
100mm
Length
203mm
Dimensions
203 x 100 x 50mm
Height
50mm
Страна на произход
United States
Детайли за продукта
Fluke 1577 & 1587 Insulation Multimeters
The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.
Fluke 1577 & 1587
Large display with backlight
Insulation test: 1587: 0.01 MΩ to 2 GΩ. 1577: 0.1 MΩ to 600 MΩ
Insulation test voltages (V) 1587: 50, 100, 250, 500, 1000; 1577: 500, 1000) for many applications
Live circuit detection prevents insulation test if voltage >30V is detected for added user protection
Auto-discharge of capacitive voltage for added user protection
AC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), Continuity
Auto power off
CAT III 1000V, CAT IV 600V measurement category
H. 50 x W. 203 x D.100mm; Wt. 550g
Fluke 1587 additional features:
Filter for motor drive measurements
Capacitance, diode test, temperature, Min/Max, frequency (Hz)
Insulation test smoothing reading
K-type thermocouple
Supplied with
Batteries, remote probe, test leads and probes, alligator clips, instruction manual, rugged utility hard case and (1587 only) K-type thermocouple.
€ 964,84
€ 964,84 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 964,84
€ 964,84 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeModel Number p
1577
Tester Type
Insulation Tester
Maximum Test Voltage
1000V
Minimum Test Voltage
500V
Maximum Insulation Resistance Measurement
2GΩ
Calibrated
RSCAL
Test Current
1mA
Battery Type
AA
Power Source
Battery
Battery Life
1000 h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Weight
550g
Width
100mm
Length
203mm
Dimensions
203 x 100 x 50mm
Height
50mm
Страна на произход
United States
Детайли за продукта
Fluke 1577 & 1587 Insulation Multimeters
The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.
Fluke 1577 & 1587
Large display with backlight
Insulation test: 1587: 0.01 MΩ to 2 GΩ. 1577: 0.1 MΩ to 600 MΩ
Insulation test voltages (V) 1587: 50, 100, 250, 500, 1000; 1577: 500, 1000) for many applications
Live circuit detection prevents insulation test if voltage >30V is detected for added user protection
Auto-discharge of capacitive voltage for added user protection
AC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), Continuity
Auto power off
CAT III 1000V, CAT IV 600V measurement category
H. 50 x W. 203 x D.100mm; Wt. 550g
Fluke 1587 additional features:
Filter for motor drive measurements
Capacitance, diode test, temperature, Min/Max, frequency (Hz)
Insulation test smoothing reading
K-type thermocouple
Supplied with
Batteries, remote probe, test leads and probes, alligator clips, instruction manual, rugged utility hard case and (1587 only) K-type thermocouple.