Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 1503 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 600V - RS Calibration

Номер на артикул на RS: 528-9343Марка: Fluke№ по каталога на производителя: FLUKE 1503Distrelec Article No.: 17646458
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number p

1503

Tester Type

Insulation Tester

Minimum Test Voltage

500V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Calibrated

RSCAL

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Страна на произход

United States

Детайли за продукта

Fluke 1500 Series Electrical Insulation Testers

Fluke 1507 (10 GΩ) and 1503 (2 GΩ) electrical insulation testers are compact, rugged, reliable and easy-to-use. Their multiple test voltages make them instruments of choice for troubleshooting, commissioning and preventative maintenance applications. The remote probe helps save time and money when performing tests.

Features & Benefits

Insulation test range 0.01 MΩ to 10 GΩ (1507), 0.1 MΩ to 2 GΩ (1503)Insulation test voltages 500 V, 1000 V (1503 only), 50 V, 100 V, 250 V (both models)Automatic calculation of Polarisation Index and Dielectric Absorption Ratio (1507)Compare (Pass/Fail) function (1507)Repetitive or hard-to-reach testing easy with the remote test probeFor added user protection, live circuit detection prevents insulation test if voltage > 30 V is detected Auto-discharge of capacitive voltage for added user protectionAC/DC voltage 0.1 V to 600 V200 mA continuityResistance 0.01 Ω to 20.00 kΩAuto power offLarge, backlit displayCAT IV 600 V overvoltage category ratingRemote probe, test leads, probes and alligator clips included with each testerAccepts optional Fluke TPAK magnetic hanging systemFour AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation te

Supplied with

Remote probe, test leads, test probes, alligator clips, holster, user documentation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 633,48

€ 633,48 Всеки (ex VAT)

Fluke 1503 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 600V - RS Calibration

Calibration type

€ 633,48

€ 633,48 Всеки (ex VAT)

Fluke 1503 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 600V - RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Model Number p

1503

Tester Type

Insulation Tester

Minimum Test Voltage

500V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Calibrated

RSCAL

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Страна на произход

United States

Детайли за продукта

Fluke 1500 Series Electrical Insulation Testers

Fluke 1507 (10 GΩ) and 1503 (2 GΩ) electrical insulation testers are compact, rugged, reliable and easy-to-use. Their multiple test voltages make them instruments of choice for troubleshooting, commissioning and preventative maintenance applications. The remote probe helps save time and money when performing tests.

Features & Benefits

Insulation test range 0.01 MΩ to 10 GΩ (1507), 0.1 MΩ to 2 GΩ (1503)Insulation test voltages 500 V, 1000 V (1503 only), 50 V, 100 V, 250 V (both models)Automatic calculation of Polarisation Index and Dielectric Absorption Ratio (1507)Compare (Pass/Fail) function (1507)Repetitive or hard-to-reach testing easy with the remote test probeFor added user protection, live circuit detection prevents insulation test if voltage > 30 V is detected Auto-discharge of capacitive voltage for added user protectionAC/DC voltage 0.1 V to 600 V200 mA continuityResistance 0.01 Ω to 20.00 kΩAuto power offLarge, backlit displayCAT IV 600 V overvoltage category ratingRemote probe, test leads, probes and alligator clips included with each testerAccepts optional Fluke TPAK magnetic hanging systemFour AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation te

Supplied with

Remote probe, test leads, test probes, alligator clips, holster, user documentation

Може да се интересувате от