Технически документи
Спецификации
Brand
FlukeBandwidth
40MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Interface
CAN, RS232, RS422, RS485, USB
Oscilloscope Form
Digital Storage
Sample Rate Random
400 Ksps
Screen Size
5.7in
Series
120B
Record Length
2M points/ch
Power Source
Battery
Maximum Vertical Sensitivity
200V/div
Digital/Analogue
Digital
Dimensions
259 x 132 x 55mm
Minimum Time Base
10ns
Input Impedance
1 MΩ
Battery Life
7 h
Minimum Vertical Sensitivity
5mV/div
Weight
1.4kg
Safety Category Level
CAT IV
Plug Type
UK
Safety Category Voltage
600V
Battery Type
Li-Ion
Maximum Time Base
500ns/div
Safety Category
CAT III 750 V, CAT IV 600V
Rise Time
<8.75ns
Display Type
TFT
Страна на произход
Romania
€ 3 334,52
€ 3 334,52 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 3 334,52
€ 3 334,52 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeBandwidth
40MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Interface
CAN, RS232, RS422, RS485, USB
Oscilloscope Form
Digital Storage
Sample Rate Random
400 Ksps
Screen Size
5.7in
Series
120B
Record Length
2M points/ch
Power Source
Battery
Maximum Vertical Sensitivity
200V/div
Digital/Analogue
Digital
Dimensions
259 x 132 x 55mm
Minimum Time Base
10ns
Input Impedance
1 MΩ
Battery Life
7 h
Minimum Vertical Sensitivity
5mV/div
Weight
1.4kg
Safety Category Level
CAT IV
Plug Type
UK
Safety Category Voltage
600V
Battery Type
Li-Ion
Maximum Time Base
500ns/div
Safety Category
CAT III 750 V, CAT IV 600V
Rise Time
<8.75ns
Display Type
TFT
Страна на произход
Romania