Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 124B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 919-5053Марка: Fluke№ по каталога на производителя: FLUKE-124B/INT
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

CAN, RS232, RS422, RS485, USB

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Time Base

10ns

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Power Source

Battery

Страна на произход

Romania

Детайли за продукта

Fluke 120B Series Industrial ScopeMeter 124B

Fluke 124B is a 40 MHz model in the Fluke industrial ScopeMeter 120B Series. Each 120B model is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Features and Benefits

Dual-input digital oscilloscope and multimeter
20 MHz oscilloscope bandwidth
5000-count True RMS digital multimeter
Connect-and-View trigger simplicity for hands-off operation
IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
Dual-input waveform and meter reading recorder for trending data over extended periods
Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
Shielded test leads for oscilloscope, resistance and continuity measurements
Resistance, continuity, diode and capacitance meter measurements
Save or recall data and instrument setups
Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
External optically isolated USB interface to transfer, archive and analyse scope or meter data
FlukeView ScopeMeter software for Windows
Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
Highest safety rating in the industry, safety rated for CAT IV 600 V
Rechargeable battery
Dimensions 259 x 132 x 55 mm
Weight 1.4 kg
Fluke 120B/S versions also include soft carry case, FlukeView™ for Windows® software, magnetic hanger and screen protector

Supplied with

Li-Ion battery pack, charger/power adapter, 2 shielded test leads with ground leads, black test lead, red and blue hook clips, banana to BNC adapter, 10:1 voltage probe

Standards

IEC 61010-1: Pollution Degree 2, IEC 61010-2-033: CAT IV 600 V/CAT III 750 V

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 832,20

€ 2 832,20 Всеки (ex VAT)

Fluke 124B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels

Calibration type

€ 2 832,20

€ 2 832,20 Всеки (ex VAT)

Fluke 124B ScopeMeter 120B Series, 40MHz Handheld Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

CAN, RS232, RS422, RS485, USB

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Time Base

10ns

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Power Source

Battery

Страна на произход

Romania

Детайли за продукта

Fluke 120B Series Industrial ScopeMeter 124B

Fluke 124B is a 40 MHz model in the Fluke industrial ScopeMeter 120B Series. Each 120B model is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

Features and Benefits

Dual-input digital oscilloscope and multimeter
20 MHz oscilloscope bandwidth
5000-count True RMS digital multimeter
Connect-and-View trigger simplicity for hands-off operation
IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
Dual-input waveform and meter reading recorder for trending data over extended periods
Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
Shielded test leads for oscilloscope, resistance and continuity measurements
Resistance, continuity, diode and capacitance meter measurements
Save or recall data and instrument setups
Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
External optically isolated USB interface to transfer, archive and analyse scope or meter data
FlukeView ScopeMeter software for Windows
Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
Highest safety rating in the industry, safety rated for CAT IV 600 V
Rechargeable battery
Dimensions 259 x 132 x 55 mm
Weight 1.4 kg
Fluke 120B/S versions also include soft carry case, FlukeView™ for Windows® software, magnetic hanger and screen protector

Supplied with

Li-Ion battery pack, charger/power adapter, 2 shielded test leads with ground leads, black test lead, red and blue hook clips, banana to BNC adapter, 10:1 voltage probe

Standards

IEC 61010-1: Pollution Degree 2, IEC 61010-2-033: CAT IV 600 V/CAT III 750 V

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Може да се интересувате от