Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 124 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 454-6588Марка: Fluke№ по каталога на производителя: FLUKE 124/001
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

RS232, USB

Sample Rate Random

2.5 Gsps

Screen Size

10.2cm

Series

120

Record Length

512points/ch

Power Source

Battery, Mains

Maximum Vertical Sensitivity

500V/div

Length

232mm

Minimum Time Base

10ns/div

Height

50mm

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.2kg

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Vertical Resolution

8 bit

Maximum Time Base

1min/div

Safety Category

CAT III 600 V

Rise Time

8.75ns

Dimensions

232 x 115 x 50mm

Display Type

Monochrome

Страна на произход

United States

Детайли за продукта

FLK 124 scopemeter - 40 MHz

Given the complexity of modern systems, a single multimeter measurement does not provide sufficient detail to determine the cause of a failure.ScopeMeters are the perfect solution to meet this modern requirement: they simultaneously measure a signal and check its waveform.The exclusive Connect-and-View triggering function automatically provides a stable display of almost all of the signals.The TrendPlot mode allows you to quickly resolve intermittent breakdowns. This function works just like a paper recorder, as it allows you to generate a diagram of the maximum, minimum and average values of a signal over a period of 16 days.20 recording memories.26 possible measurements + cursor modes.Optional PC interface.Seven hour battery life.High-luminosity backlit LCD screen.The SCC120 includes a carrying case, FlukeView software and optical cable.

Supplied with

  A complete set of accessories including a mains adapter/charger, a battery and a user guide.

Standards

  IEC 1010-1, 600 V Cat. III

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 124 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels

P.O.A.

Fluke 124 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

RS232, USB

Sample Rate Random

2.5 Gsps

Screen Size

10.2cm

Series

120

Record Length

512points/ch

Power Source

Battery, Mains

Maximum Vertical Sensitivity

500V/div

Length

232mm

Minimum Time Base

10ns/div

Height

50mm

Battery Life

7 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.2kg

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Vertical Resolution

8 bit

Maximum Time Base

1min/div

Safety Category

CAT III 600 V

Rise Time

8.75ns

Dimensions

232 x 115 x 50mm

Display Type

Monochrome

Страна на произход

United States

Детайли за продукта

FLK 124 scopemeter - 40 MHz

Given the complexity of modern systems, a single multimeter measurement does not provide sufficient detail to determine the cause of a failure.ScopeMeters are the perfect solution to meet this modern requirement: they simultaneously measure a signal and check its waveform.The exclusive Connect-and-View triggering function automatically provides a stable display of almost all of the signals.The TrendPlot mode allows you to quickly resolve intermittent breakdowns. This function works just like a paper recorder, as it allows you to generate a diagram of the maximum, minimum and average values of a signal over a period of 16 days.20 recording memories.26 possible measurements + cursor modes.Optional PC interface.Seven hour battery life.High-luminosity backlit LCD screen.The SCC120 includes a carrying case, FlukeView software and optical cable.

Supplied with

  A complete set of accessories including a mains adapter/charger, a battery and a user guide.

Standards

  IEC 1010-1, 600 V Cat. III

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Може да се интересувате от