Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Fluke 117 Multimeter Kit With UKAS Calibration

Номер на артикул на RS: 289-0058Марка: Fluke№ по каталога на производителя: FLUKE 117/PRV240
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number

117

Application

Electrical maintenance

Kit Contents

Multimeter, Proving Unit, Test Leads

Calibrated

UKAS

Dimensions

167 x 84 x 46mm

Страна на произход

China

Детайли за продукта

Fluke PRV240 Proving Unit and 117 Multimeter Kit

A 2 device kit from Fluke's range of digital meters ideal for electricians, kit contents include:

Fluke 117 digital multimeter, PRV240 proving unit, holster, test leads - 4mm silicone and user manual.

Fluke 117 Multimeter (616-1460)

A compact True RMS digital multimeter, popular in demanding settings such as commercial buildings, hospitals and schools. For non-contact voltage detection and measurement, this multimeter features a 6,000 counts large white LED backlit screen, ideal in dark environments. Able to measure resistance, continuity, frequency and capacitance it has a Min/Max/Average to record signal fluctuations. Safety rated CAT III 600V.

Features and Benefits:

• VoltAlert technology
• AutoVolt auto AC/DC selection
• LoZ Low input impedance to eliminate stray voltage
• Current measurement 20A (30 seconds momentary 10A continuous)
• Resistance, continuity, frequency and capacitance testing capability

Fluke PRV240 Proving Unit (881-2775)

Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.

Features and Benefits:

• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash

Информацията за складовите наличности временно не е налична.

€ 575,40

€ 575,40 Всеки (ex VAT)

Fluke 117 Multimeter Kit With UKAS Calibration

€ 575,40

€ 575,40 Всеки (ex VAT)

Fluke 117 Multimeter Kit With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Model Number

117

Application

Electrical maintenance

Kit Contents

Multimeter, Proving Unit, Test Leads

Calibrated

UKAS

Dimensions

167 x 84 x 46mm

Страна на произход

China

Детайли за продукта

Fluke PRV240 Proving Unit and 117 Multimeter Kit

A 2 device kit from Fluke's range of digital meters ideal for electricians, kit contents include:

Fluke 117 digital multimeter, PRV240 proving unit, holster, test leads - 4mm silicone and user manual.

Fluke 117 Multimeter (616-1460)

A compact True RMS digital multimeter, popular in demanding settings such as commercial buildings, hospitals and schools. For non-contact voltage detection and measurement, this multimeter features a 6,000 counts large white LED backlit screen, ideal in dark environments. Able to measure resistance, continuity, frequency and capacitance it has a Min/Max/Average to record signal fluctuations. Safety rated CAT III 600V.

Features and Benefits:

• VoltAlert technology
• AutoVolt auto AC/DC selection
• LoZ Low input impedance to eliminate stray voltage
• Current measurement 20A (30 seconds momentary 10A continuous)
• Resistance, continuity, frequency and capacitance testing capability

Fluke PRV240 Proving Unit (881-2775)

Pocket-sized and portable this proving unit is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. Unnecessary exposure to shock and arc flash are avoided, this device provides a safe way of testing an electrical test tool is functioning properly before a live test. Including TPAK magnetic hanging strap (331-7402) allowing hands free testing, the PRV240 also has a long battery life of around 5,000 tests per set of 4 x AA batteries.

Features and Benefits:

• LED indicates functionality
• TBT 'Test before Touch' verification
• High and low impedance compatible
• Reduces risk of shock and arc flash