Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
117
Display Type
Digital
Model Number (p)
117
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
9.999F
Maximum Frequency
50kHz
AC Current Measurement Resolution
0.001A ac
DC Current Measurement Resolution
0.001A dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III
Capacitance Measurement Resolution
1nF
Width
84mm
Dimensions
167 x 84 x 46mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Minimum Operating Temperature
-10°C
Height
46mm
Weight
550g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Length
167mm
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 3 Digits
Best DC Voltage Accuracy
±0.5% + 2 Digits
Страна на произход
China
Детайли за продукта
Fluke 117 Multimeter
The Fluke 117 compact True RMS multimeter is popular for use in demanding settings such as commercial buildings, hospitals and schools. It includes integrated non-contact voltage detection to help get the job done faster.
Features & Benefits
VoltAlert Technology for integrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage
Large white LED backlight
True RMS
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary 10A continuous)
Resistance, continuity, frequency and capacitance testing capability
Fluke 322 Compact Clamp Meter
Accurate low current measurements
ToolPak Magnetic Meter Hanging Strap
11A, 1000V FAST fuse (Fluke part no. 803293)
CAT III 600 V safety rated
Additional Specifications
DC Voltage Accuracy: 0.5% + 2d
AC Voltage Accuracy: 2.0% +3d
DC Current Accuracy: 1.0% +3d
AC Current Accuracy: 1.5% +3d
Resistance Accuracy: 1.5% + 2d
Diode Test Range: 2.000V
Diode Test Resolution: 0.001V
Diode Test Accuracy: 0.9% +2d
Capacitance Accuracy: 1.9% +2d
Display Count: 6000
Display Update: 4/sec
Bar Graph Segments: 33
Bar Graph Update: 32/sec
€ 326,84
€ 326,84 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 326,84
€ 326,84 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
117
Display Type
Digital
Model Number (p)
117
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
9.999F
Maximum Frequency
50kHz
AC Current Measurement Resolution
0.001A ac
DC Current Measurement Resolution
0.001A dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III
Capacitance Measurement Resolution
1nF
Width
84mm
Dimensions
167 x 84 x 46mm
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Minimum Operating Temperature
-10°C
Height
46mm
Weight
550g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Length
167mm
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 3 Digits
Best DC Voltage Accuracy
±0.5% + 2 Digits
Страна на произход
China
Детайли за продукта
Fluke 117 Multimeter
The Fluke 117 compact True RMS multimeter is popular for use in demanding settings such as commercial buildings, hospitals and schools. It includes integrated non-contact voltage detection to help get the job done faster.
Features & Benefits
VoltAlert Technology for integrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage
Large white LED backlight
True RMS
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary 10A continuous)
Resistance, continuity, frequency and capacitance testing capability
Fluke 322 Compact Clamp Meter
Accurate low current measurements
ToolPak Magnetic Meter Hanging Strap
11A, 1000V FAST fuse (Fluke part no. 803293)
CAT III 600 V safety rated
Additional Specifications
DC Voltage Accuracy: 0.5% + 2d
AC Voltage Accuracy: 2.0% +3d
DC Current Accuracy: 1.0% +3d
AC Current Accuracy: 1.5% +3d
Resistance Accuracy: 1.5% + 2d
Diode Test Range: 2.000V
Diode Test Resolution: 0.001V
Diode Test Accuracy: 0.9% +2d
Capacitance Accuracy: 1.9% +2d
Display Count: 6000
Display Update: 4/sec
Bar Graph Segments: 33
Bar Graph Update: 32/sec