Двойна употреба

Fluke 117 + 323 IMSK Multimeter Kit

Номер на артикул на RS: 785-0691Марка: Fluke№ по каталога на производителя: FLUKE 117/323
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number

117 + 323 IMSK

Application

Industrial

Kit Contents

Multimeter, True-rms Clamp Meter

Dimensions

167 x 84 x 46mm

Страна на произход

Malaysia

Детайли за продукта

Fluke 117 / 323 Electricians Combo Multimeter Kit

This combo kit pairs the new Fluke 117 digital multimeter with a Fluke 323 clamp meter for productive and effective electrical troubleshooting in one total solution, including the new C115 durable soft carrying case for protection and easy meter transportation.

Fluke 117 Key Features:

• VoltAlert™ technology for non-contact voltage detection
• AutoVolt automatic ac/dc voltage selection
• Low input impedance: helps prevent false readings due to ghost voltage
• Large white LED backlight to work in poorly lit areas
• True-RMS for accurate measurements on non-linear loads
• Measures 10 A (20 A overload for 30-seconds)
• Resistance, continuity, frequency and capacitance
• Min/Max/Average to record signal fluctuations
• Compact ergonomic design for one-handed operation
• CAT III 600 V safety rated

Fluke 323 clamp meter is designed to perform in tough environments and provide noise free reliable results. With trusted confidence to diagnose problems optimized ergonomics and True-RMS measurement.

Fluke 323 Clamp Meter Key Features:

• 400 A ac current measurement
• 600 V ac and dc voltage measurement
• True-RMS ac voltage and current for accurate measurements on non-linear signals
• Resistance measurement up to 40 kΩ with continuity detection
• Slim, ergonomic design
• CAT IV 300V/CAT III 600 V safety rating
• Fluke C115 Soft Case - Lightweight soft case to provide optimal protection and accessory storage

Може да се интересувате от

€ 477,78

€ 477,78 Всеки (ex VAT)

Fluke 117 + 323 IMSK Multimeter Kit

Calibration type

€ 477,78

€ 477,78 Всеки (ex VAT)

Fluke 117 + 323 IMSK Multimeter Kit

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Model Number

117 + 323 IMSK

Application

Industrial

Kit Contents

Multimeter, True-rms Clamp Meter

Dimensions

167 x 84 x 46mm

Страна на произход

Malaysia

Детайли за продукта

Fluke 117 / 323 Electricians Combo Multimeter Kit

This combo kit pairs the new Fluke 117 digital multimeter with a Fluke 323 clamp meter for productive and effective electrical troubleshooting in one total solution, including the new C115 durable soft carrying case for protection and easy meter transportation.

Fluke 117 Key Features:

• VoltAlert™ technology for non-contact voltage detection
• AutoVolt automatic ac/dc voltage selection
• Low input impedance: helps prevent false readings due to ghost voltage
• Large white LED backlight to work in poorly lit areas
• True-RMS for accurate measurements on non-linear loads
• Measures 10 A (20 A overload for 30-seconds)
• Resistance, continuity, frequency and capacitance
• Min/Max/Average to record signal fluctuations
• Compact ergonomic design for one-handed operation
• CAT III 600 V safety rated

Fluke 323 clamp meter is designed to perform in tough environments and provide noise free reliable results. With trusted confidence to diagnose problems optimized ergonomics and True-RMS measurement.

Fluke 323 Clamp Meter Key Features:

• 400 A ac current measurement
• 600 V ac and dc voltage measurement
• True-RMS ac voltage and current for accurate measurements on non-linear signals
• Resistance measurement up to 40 kΩ with continuity detection
• Slim, ergonomic design
• CAT IV 300V/CAT III 600 V safety rating
• Fluke C115 Soft Case - Lightweight soft case to provide optimal protection and accessory storage

Може да се интересувате от