Fluke 117 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

Номер на артикул на RS: 625-0605Марка: Fluke№ по каталога на производителя: FLUKE 117 EUR
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

117

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Application

Electrical

Safety Category Level

CAT III

Capacitance Measurement Resolution

1nF

Best AC Current Accuracy

±1.5% + 3 Digits

Width

84mm

Dimensions

167 x 84 x 46mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Minimum Operating Temperature

-10°C

Height

46mm

Weight

550g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Length

167mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 117 Multimeter

The Fluke 117 compact True RMS multimeter is popular for use in demanding settings such as commercial buildings, hospitals and schools. It includes integrated non-contact voltage detection to help get the job done faster.

Features & Benefits

VoltAlert Technology for integrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage
Large white LED backlight
True RMS
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary 10A continuous)
Resistance, continuity, frequency and capacitance testing capability
Fluke 322 Compact Clamp Meter
Accurate low current measurements
ToolPak Magnetic Meter Hanging Strap
11A, 1000V FAST fuse (Fluke part no. 803293)
CAT III 600 V safety rated

Additional Specifications

• DC Voltage Accuracy: 0.5% + 2d
• AC Voltage Accuracy: 2.0% +3d
• DC Current Accuracy: 1.0% +3d
• AC Current Accuracy: 1.5% +3d
• Resistance Accuracy: 1.5% + 2d
• Diode Test Range: 2.000V
• Diode Test Resolution: 0.001V
• Diode Test Accuracy: 0.9% +2d
• Capacitance Accuracy: 1.9% +2d
• Display Count: 6000
• Display Update: 4/sec
• Bar Graph Segments: 33
• Bar Graph Update: 32/sec

Информацията за складовите наличности временно не е налична.

€ 399,40

€ 399,40 Всеки (ex VAT)

Fluke 117 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated

Calibration type

€ 399,40

€ 399,40 Всеки (ex VAT)

Fluke 117 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

117

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001A dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Application

Electrical

Safety Category Level

CAT III

Capacitance Measurement Resolution

1nF

Best AC Current Accuracy

±1.5% + 3 Digits

Width

84mm

Dimensions

167 x 84 x 46mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±1.9% + 2 Digits

Minimum Operating Temperature

-10°C

Height

46mm

Weight

550g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Length

167mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 117 Multimeter

The Fluke 117 compact True RMS multimeter is popular for use in demanding settings such as commercial buildings, hospitals and schools. It includes integrated non-contact voltage detection to help get the job done faster.

Features & Benefits

VoltAlert Technology for integrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage
Large white LED backlight
True RMS
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary 10A continuous)
Resistance, continuity, frequency and capacitance testing capability
Fluke 322 Compact Clamp Meter
Accurate low current measurements
ToolPak Magnetic Meter Hanging Strap
11A, 1000V FAST fuse (Fluke part no. 803293)
CAT III 600 V safety rated

Additional Specifications

• DC Voltage Accuracy: 0.5% + 2d
• AC Voltage Accuracy: 2.0% +3d
• DC Current Accuracy: 1.0% +3d
• AC Current Accuracy: 1.5% +3d
• Resistance Accuracy: 1.5% + 2d
• Diode Test Range: 2.000V
• Diode Test Resolution: 0.001V
• Diode Test Accuracy: 0.9% +2d
• Capacitance Accuracy: 1.9% +2d
• Display Count: 6000
• Display Update: 4/sec
• Bar Graph Segments: 33
• Bar Graph Update: 32/sec