Fluke 1000FLT Lamp Tester

Номер на артикул на RS: 819-9757Марка: Fluke№ по каталога на производителя: FLUKE-1000FLT
brand-logo
Преглед на всички в Тестери за лампи

Технически документи

Спецификации

Brand

Fluke

Test Voltage

3000peak-peak

Test Frequency

20kHz

Typical Application

Lamp Test, Ballast Test, Non-Contact Voltage, Pin Continuity Test, Ballast-Type Test

Battery Type

AA Alkaline

Dimensions

215 x 30 x 65mm

Includes

H1000 Holster, 3 Year Warranty Card, Quick Reference Guide, 4 AA Alkaline Batteries

Model Number

1000FLT

Weight

370g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke 1000FLT Fluorescent Light Tester

The Fluke 1000FLT Fluorescent Light Tester allows you to perform 5 tests with 1 compact tool.

The Fluke 1000FLT offers 5 essential lighting tests:
Lamp test: test bulb without removing from fixture
Ballast test: easily determine if ballast is working
Non-contact voltage: quickly check for voltage presence
Pin continuity test: tests if filaments have continuity
Ballast-type test: determine if ballast is electronic or magnetic

Supplied with

Quick reference guide, 4 x AA alkaline batteries, H1000 Holster, warranty card (3 year warranty).

Lamp Testers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 1000FLT Lamp Tester

P.O.A.

Fluke 1000FLT Lamp Tester
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Test Voltage

3000peak-peak

Test Frequency

20kHz

Typical Application

Lamp Test, Ballast Test, Non-Contact Voltage, Pin Continuity Test, Ballast-Type Test

Battery Type

AA Alkaline

Dimensions

215 x 30 x 65mm

Includes

H1000 Holster, 3 Year Warranty Card, Quick Reference Guide, 4 AA Alkaline Batteries

Model Number

1000FLT

Weight

370g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Fluke 1000FLT Fluorescent Light Tester

The Fluke 1000FLT Fluorescent Light Tester allows you to perform 5 tests with 1 compact tool.

The Fluke 1000FLT offers 5 essential lighting tests:
Lamp test: test bulb without removing from fixture
Ballast test: easily determine if ballast is working
Non-contact voltage: quickly check for voltage presence
Pin continuity test: tests if filaments have continuity
Ballast-type test: determine if ballast is electronic or magnetic

Supplied with

Quick reference guide, 4 x AA alkaline batteries, H1000 Holster, warranty card (3 year warranty).

Lamp Testers

Може да се интересувате от