Fluke V3001 FC Handheld Digital Multimeter - RS Calibrated

Номер на артикул на RS: 810-9026Марка: Fluke№ по каталога на производителя: FLK-V3001 FC
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

V3001 FC

Display Type

Digital

Functions Measured

DC Voltage

Calibrated

RSCAL

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

No

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Width

66mm

Length

38mm

Dimensions

38 x 66 x 160mm

Best DC Voltage Accuracy

0.15 % + 2 digits

Minimum Operating Temperature

-10°C

Height

160mm

Weight

255g

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 2

Maximum Operating Temperature

+50°C

Страна на произход

United States

Детайли за продукта

Fluke v3001 FC Wireless DC Voltage Module Fluke CONNECT™

The Fluke v3001 FC Wireless DC Voltage Module is fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect™ enabled master units.

With the Fluke v3001 FC Wireless DC Voltage Module you can:
Measure up to 1000 VDC
Use as a standalone meter or as part of the system
Use the logging function for recording and saving up to 65000 readings

Supplied with

TL222 Test Leads, AC220 Alligator Clips, Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Информацията за складовите наличности временно не е налична.

€ 343,04

€ 343,04 Всеки (ex VAT)

Fluke V3001 FC Handheld Digital Multimeter - RS Calibrated

Calibration type

€ 343,04

€ 343,04 Всеки (ex VAT)

Fluke V3001 FC Handheld Digital Multimeter - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

V3001 FC

Display Type

Digital

Functions Measured

DC Voltage

Calibrated

RSCAL

Absolute Maximum DC Voltage Measurement

1000V dc

True RMS

No

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Width

66mm

Length

38mm

Dimensions

38 x 66 x 160mm

Best DC Voltage Accuracy

0.15 % + 2 digits

Minimum Operating Temperature

-10°C

Height

160mm

Weight

255g

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 2

Maximum Operating Temperature

+50°C

Страна на произход

United States

Детайли за продукта

Fluke v3001 FC Wireless DC Voltage Module Fluke CONNECT™

The Fluke v3001 FC Wireless DC Voltage Module is fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect™ enabled master units.

With the Fluke v3001 FC Wireless DC Voltage Module you can:
Measure up to 1000 VDC
Use as a standalone meter or as part of the system
Use the logging function for recording and saving up to 65000 readings

Supplied with

TL222 Test Leads, AC220 Alligator Clips, Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)