Опасен продукт

Fluke TiS55+ Thermal Imaging Camera, -20 → +500 °C, 256 x 192pixel Detector Resolution

Номер на артикул на RS: 215-3172Марка: Fluke№ по каталога на производителя: FLK-TIS55+ 9HZ
brand-logo

Технически документи

Спецификации

Brand

Fluke

Temperature Measurement Range

-20 → +500 °C

Detector Resolution

256 x 192pixel

Display Resolution

640 x 480pixel

Model Number

TIS55+

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed, Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

192pixel

Radiometric Video on Camera

Yes

Spatial Resolution IFOV

1.91 mRad

Accuracy

±2 %

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Storage

Application

General Purpose

Depth

267mm

Horizontal Field of View

28°

Vertical Detector Resolution

192pixel

Auto Capture on Camera

Yes

Model Number p

TiS55+

Vertical Display Resolution

480pixel

Field Of View

28° x 20°

Vertical Field of View

20°

Weight

885g

Maximum Temperature Measurement

+550 °C

Minimum Focus

150 mm

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3 162,53

€ 3 162,53 Всеки (ex VAT)

Fluke TiS55+ Thermal Imaging Camera, -20 → +500 °C, 256 x 192pixel Detector Resolution

Calibration type

€ 3 162,53

€ 3 162,53 Всеки (ex VAT)

Fluke TiS55+ Thermal Imaging Camera, -20 → +500 °C, 256 x 192pixel Detector Resolution
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Temperature Measurement Range

-20 → +500 °C

Detector Resolution

256 x 192pixel

Display Resolution

640 x 480pixel

Model Number

TIS55+

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed, Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

192pixel

Radiometric Video on Camera

Yes

Spatial Resolution IFOV

1.91 mRad

Accuracy

±2 %

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Storage

Application

General Purpose

Depth

267mm

Horizontal Field of View

28°

Vertical Detector Resolution

192pixel

Auto Capture on Camera

Yes

Model Number p

TiS55+

Vertical Display Resolution

480pixel

Field Of View

28° x 20°

Vertical Field of View

20°

Weight

885g

Maximum Temperature Measurement

+550 °C

Minimum Focus

150 mm

Страна на произход

China

Може да се интересувате от