Двойна употреба

Fluke TI300 Thermal Imaging Camera, -20 → +650 °C, 240 x 180pixel Detector Resolution

Номер на артикул на RS: 843-1544Марка: Fluke№ по каталога на производителя: FLK-TI300 9HZ/T2
brand-logo

Технически документи

Спецификации

Brand

Fluke

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

240 x 180pixel

Display Resolution

640 x 480pixel

Model Number

TI300

Thermal Sensitivity

50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic

Refresh Rate

9Hz

Minimum Focus Distance

45cm

Display Size

3.5in

Application

Industrial

Model Number p

TI300

Weight

1kg

Minimum Focus

45 cm

Страна на произход

United States

Детайли за продукта

Fluke Ti300 Thermal Imager with Telephoto Infrared Lens

Save money when you buy the Ti300 Thermal Imager and the Telephoto Infrared Lens together in this great value bundle.

Fluke Ti300 Thermal Imager 9 Hz

The Fluke Ti300 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 240 x 180 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 degrees C
SmartView and SmartView Mobile Application Analysis and Reporting Software included

Telephoto Infrared Lens 2

Telephoto Infrared Lens (2X magnification), for use with Ti400, Ti300 and Ti200 infrared cameras
Optional, field swappable, 2X magnification telephoto thermal lens allows the user to see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12 ° x 9

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke TI300 Thermal Imaging Camera, -20 → +650 °C, 240 x 180pixel Detector Resolution

P.O.A.

Fluke TI300 Thermal Imaging Camera, -20 → +650 °C, 240 x 180pixel Detector Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

240 x 180pixel

Display Resolution

640 x 480pixel

Model Number

TI300

Thermal Sensitivity

50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic

Refresh Rate

9Hz

Minimum Focus Distance

45cm

Display Size

3.5in

Application

Industrial

Model Number p

TI300

Weight

1kg

Minimum Focus

45 cm

Страна на произход

United States

Детайли за продукта

Fluke Ti300 Thermal Imager with Telephoto Infrared Lens

Save money when you buy the Ti300 Thermal Imager and the Telephoto Infrared Lens together in this great value bundle.

Fluke Ti300 Thermal Imager 9 Hz

The Fluke Ti300 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 240 x 180 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 degrees C
SmartView and SmartView Mobile Application Analysis and Reporting Software included

Telephoto Infrared Lens 2

Telephoto Infrared Lens (2X magnification), for use with Ti400, Ti300 and Ti200 infrared cameras
Optional, field swappable, 2X magnification telephoto thermal lens allows the user to see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12 ° x 9

Може да се интересувате от