Fluke 700G Pneumatic Pressure Pump Kit 41bar

Технически документи
Спецификации
Brand
FlukePump Type
Pneumatic
Maximum Pressure
41bar
Pressure Connection
1/4 NPT
Weight
560g
Minimum Pressure
-0.87bar
Страна на произход
China
Детайли за продукта
Fluke 700PTPK Pneumatic Pressure Test Kit
From Fluke the 700PTPK test kit designed for use with the 700G series digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke 700PTPK kit can be used to conduct fast and accurate pressure measurements. Providing technicians and engineers with a seamless pressure testing and calibration solution.
The Fluke 700PTP-1 test pump is simple to operate. Robust and reliable the pump is capable of generating pneumatic pressure up to 600 psi or 41 bar. It is also compatible with Flukes 717 pressure calibrators and is the perfect device for calibrating transmitters, switches, and gauges.
Supplied in a tough transit case, the portable Fluke 700PTPK test kit is an essential tool for specialist engineers.
Features and Benefits
Easy to use, rugged and reliable construction
Produces high pneumatic pressure with minimal effort
The pump can be easily cleaned without dismantling
Two pressure ports allowing simultaneous connection
The adjustable stroke length can be set to limit the pressure per stroke
Knurled fine adjustment knob enabling precise adjustment of the applied pressure
For use with Fluke 700G gauges with a range of 600 psi or 41 bar maximum
Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC
Applications
The Fluke 700PTPK pneumatic test kit can be used in a wide range of industrial applications. The test kit is the ideal instrument for technicians and specialist engineers to conduct essential testing, maintenance and calibration procedures. Some of the most common are
Transmitters
Switches
Indicators
Controllers
Whats included in the kit?
700PTP-1 pneumatic hand pump
1m flexible test hose
Threaded adapters NPT and BSP
Rugged hard carrying case
Accessories
Fluke 700G/TRACK software part number 758-8923
Compatible Products
The Fluke 700PTPK test kit is compatible with the 717 series of pressure calibrators, see typical part number 623-9822
The Fluke 700PTPK test kit is compatible with the 700G series of digital gauges, see typical part number 758-8904
€ 1 277,17
€ 1 277,17 Всеки (ex VAT)
1
€ 1 277,17
€ 1 277,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlukePump Type
Pneumatic
Maximum Pressure
41bar
Pressure Connection
1/4 NPT
Weight
560g
Minimum Pressure
-0.87bar
Страна на произход
China
Детайли за продукта
Fluke 700PTPK Pneumatic Pressure Test Kit
From Fluke the 700PTPK test kit designed for use with the 700G series digital pressure gauges. When used in conjunction with the precision gauges (NOT included) the Fluke 700PTPK kit can be used to conduct fast and accurate pressure measurements. Providing technicians and engineers with a seamless pressure testing and calibration solution.
The Fluke 700PTP-1 test pump is simple to operate. Robust and reliable the pump is capable of generating pneumatic pressure up to 600 psi or 41 bar. It is also compatible with Flukes 717 pressure calibrators and is the perfect device for calibrating transmitters, switches, and gauges.
Supplied in a tough transit case, the portable Fluke 700PTPK test kit is an essential tool for specialist engineers.
Features and Benefits
Easy to use, rugged and reliable construction
Produces high pneumatic pressure with minimal effort
The pump can be easily cleaned without dismantling
Two pressure ports allowing simultaneous connection
The adjustable stroke length can be set to limit the pressure per stroke
Knurled fine adjustment knob enabling precise adjustment of the applied pressure
For use with Fluke 700G gauges with a range of 600 psi or 41 bar maximum
Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC
Applications
The Fluke 700PTPK pneumatic test kit can be used in a wide range of industrial applications. The test kit is the ideal instrument for technicians and specialist engineers to conduct essential testing, maintenance and calibration procedures. Some of the most common are
Transmitters
Switches
Indicators
Controllers
Whats included in the kit?
700PTP-1 pneumatic hand pump
1m flexible test hose
Threaded adapters NPT and BSP
Rugged hard carrying case
Accessories
Fluke 700G/TRACK software part number 758-8923
Compatible Products
The Fluke 700PTPK test kit is compatible with the 717 series of pressure calibrators, see typical part number 623-9822
The Fluke 700PTPK test kit is compatible with the 700G series of digital gauges, see typical part number 758-8904