Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 393 FC Clamp Meter Bundle, 999.9A dc, Max Current 999.9A ac CAT III 1500V

Номер на артикул на RS: 252-1259Марка: Fluke№ по каталога на производителя: FLK-393-IRR-PVLEADDistrelec Article No.: 30323908
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

999.9A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60 kʊ

Model Number

393 FC

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2% RD + 5 digit

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

2% + 5 digit

Best AC Voltage Accuracy

1% RD + 5 digit

True RMS

Yes

Best DC Voltage Accuracy

1% RD + 5 digit

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Safety Category Level

CAT III

Best Temperature Measurement Accuracy

±2 (±1 °C) (at 14 °F → 167 °F (-10 °C → 75 °C)) °F

Temperature Measurement Resolution

0.2 (0.1 °C) / 1 (>100 °F)°F

Minimum Operating Temperature

-10°C

Height

49mm

Battery Life

50 h

Weight

520g

Power Source

Battery

Width

84mm

Length

281mm

Dimensions

150 x 80 x 35mm

Battery Type

AA

Absolute Maximum Temperature Measurement

+100°C

Safety Category

CAT III 1500V

Display Type

Dual Digital

Maximum Operating Temperature

+50°C

Safety Category Voltage

1500V

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 1 272,88

€ 1 272,88 Всеки (ex VAT)

Fluke 393 FC Clamp Meter Bundle, 999.9A dc, Max Current 999.9A ac CAT III 1500V

€ 1 272,88

€ 1 272,88 Всеки (ex VAT)

Fluke 393 FC Clamp Meter Bundle, 999.9A dc, Max Current 999.9A ac CAT III 1500V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

999.9A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60 kʊ

Model Number

393 FC

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2% RD + 5 digit

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

2% + 5 digit

Best AC Voltage Accuracy

1% RD + 5 digit

True RMS

Yes

Best DC Voltage Accuracy

1% RD + 5 digit

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Safety Category Level

CAT III

Best Temperature Measurement Accuracy

±2 (±1 °C) (at 14 °F → 167 °F (-10 °C → 75 °C)) °F

Temperature Measurement Resolution

0.2 (0.1 °C) / 1 (>100 °F)°F

Minimum Operating Temperature

-10°C

Height

49mm

Battery Life

50 h

Weight

520g

Power Source

Battery

Width

84mm

Length

281mm

Dimensions

150 x 80 x 35mm

Battery Type

AA

Absolute Maximum Temperature Measurement

+100°C

Safety Category

CAT III 1500V

Display Type

Dual Digital

Maximum Operating Temperature

+50°C

Safety Category Voltage

1500V

Страна на произход

China