Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac

Номер на артикул на RS: 240-5405Марка: Fluke№ по каталога на производителя: FLK-325 CLAMPKIT-2
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

Best DC Current Accuracy

±2% + 5 digit

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2% + 5 digit

Best AC Voltage Accuracy

±1.5% + 5 digit

True RMS

Yes

Best DC Voltage Accuracy

±1% + 5 digit

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Weight

283g

Maximum Operating Temperature

+400°C

Dimensions

207 x 75 x 34mm

DC Current Measurement Range

40 → 400 A

Height

207mm

Width

75mm

Minimum Operating Temperature

-10°C

AC Current Measurement Range

40 → 400 A

AC Voltage Measurement Range

600 V

Length

34mm

Best Resistance Measurement Accuracy

1.0% ± 5 digits

Страна на произход

China

Може да се интересувате от

€ 297,31

€ 297,31 Всеки (ex VAT)

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac

€ 297,31

€ 297,31 Всеки (ex VAT)

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

Best DC Current Accuracy

±2% + 5 digit

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2% + 5 digit

Best AC Voltage Accuracy

±1.5% + 5 digit

True RMS

Yes

Best DC Voltage Accuracy

±1% + 5 digit

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Weight

283g

Maximum Operating Temperature

+400°C

Dimensions

207 x 75 x 34mm

DC Current Measurement Range

40 → 400 A

Height

207mm

Width

75mm

Minimum Operating Temperature

-10°C

AC Current Measurement Range

40 → 400 A

AC Voltage Measurement Range

600 V

Length

34mm

Best Resistance Measurement Accuracy

1.0% ± 5 digits

Страна на произход

China

Може да се интересувате от