Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
175
Display Type
Analogue, Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+400°C
Absolute Maximum Capacitance Measurement
10mF
Maximum Frequency
100kHz
DC Current Measurement Resolution
0.01mA dc
AC Current Measurement Resolution
0.01mA ac
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Capacitance Measurement Resolution
1nF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.2% + 2 Digits
Minimum Operating Temperature
-10°C
Height
190mm
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
Alkaline
Best Resistance Measurement Accuracy
±0.9% + 1 Digits
Maximum Operating Temperature
+50°C
Dimensions
85 x 45 x 190mm
Best DC Voltage Accuracy
±0.15% + 2 Digits
Best AC Current Accuracy
±1.5% + 3 Digits
Width
45mm
Length
85mm
Weight
420g
Страна на произход
United States
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
175
Display Type
Analogue, Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+400°C
Absolute Maximum Capacitance Measurement
10mF
Maximum Frequency
100kHz
DC Current Measurement Resolution
0.01mA dc
AC Current Measurement Resolution
0.01mA ac
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Capacitance Measurement Resolution
1nF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.2% + 2 Digits
Minimum Operating Temperature
-10°C
Height
190mm
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000 V
Battery Type
Alkaline
Best Resistance Measurement Accuracy
±0.9% + 1 Digits
Maximum Operating Temperature
+50°C
Dimensions
85 x 45 x 190mm
Best DC Voltage Accuracy
±0.15% + 2 Digits
Best AC Current Accuracy
±1.5% + 3 Digits
Width
45mm
Length
85mm
Weight
420g
Страна на произход
United States