Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB

Номер на артикул на RS: 113-5131Марка: Fluke№ по каталога на производителя: FLK-1664FC UK
brand-logo

Технически документи

Спецификации

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1664FC

RCD Ramp Test

Yes

Model Number (p)

1664FC

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

BLE, USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

Test Standards

IEC 60364

IP Rating

IP40

Power Source

Battery

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Safety Category Voltage

300 V, 500 V

Voltage Measurement Range

50 → 1000V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Continuity Resistance

20Ω

Height

125mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Maximum Continuity Resistance

2000Ω

Страна на произход

United Kingdom

Детайли за продукта

Fluke 1664 FC Multifunction Installation Tester

The Fluke 1664 FC Installation Tester is a tester that helps prevent damage to connected appliances, reduces test time and features Fluke Connect.

Incorporated is Insulation-PreTest, a feature that allows the tester to determine if system under test has an appliance connected. If an appliance is detected the 1664 FC stops the test, helping to eliminate accidental damage.

To reduce test time the 1664 FC also offers an auto test function. One button press initiates a predefined sequence of seven tests. Compared to previous Fluke models this feature can save up to 40% in time.

The featured Fluke Connect allows measurements to be sent to a centralised cloud based server, the Fluke Cloud. Data can be uploaded via a smartphone with the Fluke Connect app in real time, making it easy to record, analyse and share data with colleagues from the field.

Key Features & Benefits

• Fluke Connect compatible
• Insulation pre-test – protects connected appliances from damage
• Auto-test function – tests line/loop impedance, RCD trip current/trip time and insulation tests over a single connection with one button press
• Automatic test start for loop & RCD tests – as soon as mains voltage is stable testing commences
• Additional high current loop mode. Faster measurements compared to loop tests with non-trip mode for RCDs
• Z-max memory for loop tests – easy evaluation of the highest loop test value
• Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
• Fast voltage measurement between L-N, L-PE and N-PE using the mains cord. No need to change measurement connections

Additional Features

• Earth Volt Touchpad detects raised earth voltages >50 V, indicating potential dangerous situations
• PASS/FAIL indication for RCD test results
• Variable RCD current mode for customized settings
• Loop & line resistance with mΩ resolution
• Test smooth DC sensitive RCDs (Type B)
• Extended memory with 3 layers
• Uses continuity test currents to measure motor windings
• Supplied with the safety designed SureGrip test leads and clips which gives the user a comfortable, reliable grip and consistent results
• Compact, lightweight – less than 1.3 kg
• Padded neck-strap to free your hands for all day testing

1664 FC Multifunction Tester
6 x AA batteries
Zero adapter
Heavy duty mains cord
Standard test lead set
TP165X remote control probe and lead set
Padded neck strap
Hard carrying case
Quick reference guide
User manual (CD)

Supplied with

The Fluke 1664 FC Multifunction Tester comes with:
6 x AA batteries
Zero adapter
Heavy duty mains cord
Standard test lead set
TP165X remote control probe and lead set
Padded neck strap
Hard carrying case
Quick reference guide
User manual (CD)

Информацията за складовите наличности временно не е налична.

€ 2 485,05

€ 2 485,05 Всеки (ex VAT)

Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB

Calibration type

€ 2 485,05

€ 2 485,05 Всеки (ex VAT)

Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1664FC

RCD Ramp Test

Yes

Model Number (p)

1664FC

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

BLE, USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

Test Standards

IEC 60364

IP Rating

IP40

Power Source

Battery

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Safety Category Voltage

300 V, 500 V

Voltage Measurement Range

50 → 1000V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Continuity Resistance

20Ω

Height

125mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Maximum Continuity Resistance

2000Ω

Страна на произход

United Kingdom

Детайли за продукта

Fluke 1664 FC Multifunction Installation Tester

The Fluke 1664 FC Installation Tester is a tester that helps prevent damage to connected appliances, reduces test time and features Fluke Connect.

Incorporated is Insulation-PreTest, a feature that allows the tester to determine if system under test has an appliance connected. If an appliance is detected the 1664 FC stops the test, helping to eliminate accidental damage.

To reduce test time the 1664 FC also offers an auto test function. One button press initiates a predefined sequence of seven tests. Compared to previous Fluke models this feature can save up to 40% in time.

The featured Fluke Connect allows measurements to be sent to a centralised cloud based server, the Fluke Cloud. Data can be uploaded via a smartphone with the Fluke Connect app in real time, making it easy to record, analyse and share data with colleagues from the field.

Key Features & Benefits

• Fluke Connect compatible
• Insulation pre-test – protects connected appliances from damage
• Auto-test function – tests line/loop impedance, RCD trip current/trip time and insulation tests over a single connection with one button press
• Automatic test start for loop & RCD tests – as soon as mains voltage is stable testing commences
• Additional high current loop mode. Faster measurements compared to loop tests with non-trip mode for RCDs
• Z-max memory for loop tests – easy evaluation of the highest loop test value
• Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
• Fast voltage measurement between L-N, L-PE and N-PE using the mains cord. No need to change measurement connections

Additional Features

• Earth Volt Touchpad detects raised earth voltages >50 V, indicating potential dangerous situations
• PASS/FAIL indication for RCD test results
• Variable RCD current mode for customized settings
• Loop & line resistance with mΩ resolution
• Test smooth DC sensitive RCDs (Type B)
• Extended memory with 3 layers
• Uses continuity test currents to measure motor windings
• Supplied with the safety designed SureGrip test leads and clips which gives the user a comfortable, reliable grip and consistent results
• Compact, lightweight – less than 1.3 kg
• Padded neck-strap to free your hands for all day testing

1664 FC Multifunction Tester
6 x AA batteries
Zero adapter
Heavy duty mains cord
Standard test lead set
TP165X remote control probe and lead set
Padded neck strap
Hard carrying case
Quick reference guide
User manual (CD)

Supplied with

The Fluke 1664 FC Multifunction Tester comes with:
6 x AA batteries
Zero adapter
Heavy duty mains cord
Standard test lead set
TP165X remote control probe and lead set
Padded neck strap
Hard carrying case
Quick reference guide
User manual (CD)