Fluke 1664FC Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB RS

Номер на артикул на RS: 113-5143Марка: Fluke№ по каталога на производителя: FLK-1664FC DMS UK
brand-logo

Технически документи

Спецификации

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Calibrated

RSCAL

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1664FC

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

BLE, USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Dimensions

100 x 250 x 125mm

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Continuity Resistance

20Ω

Power Source

Battery

Height

125mm

Width

250mm

Length

100mm

Weight

1.3 (with Battery)kg

Страна на произход

United Kingdom

Детайли за продукта

Fluke 1664 FC Multifunction Installation Testers

Fluke 1664 part of the 1660 Series. The new Fluke 1660 series verify the safety of electrical installations in domestic, commercial and industrial applications. They ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364 and all relevant local standards. Fluke 1660 series are the only testers that help prevent damage to connected appliances.

Fluke 1664 FC contains the Insulation-PreTest™ safety function (patent pending). This function prevents you from performing tests with appliances that are connected to the system during test, eliminating accidental damage.
With the addition of Fluke Connect, you can now send test results directly to your smartphone. The results can then be transmitted to other members of the team. Data can also be saved to Fluke Cloud™ Storage, reducing the amount of paperwork and possible errors. It is a secure and accurate way to store test data and create test certificates with Fluke DMS (data management software).

Features

Insulation-PreTest™ safety function
Insulation at L-N, N-PE inputs
Automatic test sequence
Continuity at L-N, N-PE inputs
Fluke Connect® compatibility
ShareLive™ Calling
FlukeCloud™ Storage
On/Off switchable auto-start for RCD and looptest
Z max memory
Heavy duty, single input line cord

Supplied with

The Fluke 1664 FC comes with 6 x AA (LR6) cell batteries, CI600 hard carrying case, zero adapter, heavy-duty mains cord, test lead set, padded carrying/waist strap, quick reference guide, TP165X remote control probe & lead set (FTP used probes - UK only) and User's manual on CD-ROM.

Standards

IEC 60364

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 1664FC Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB RS

P.O.A.

Fluke 1664FC Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB RS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Calibrated

RSCAL

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1664FC

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

BLE, USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Dimensions

100 x 250 x 125mm

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Continuity Resistance

20Ω

Power Source

Battery

Height

125mm

Width

250mm

Length

100mm

Weight

1.3 (with Battery)kg

Страна на произход

United Kingdom

Детайли за продукта

Fluke 1664 FC Multifunction Installation Testers

Fluke 1664 part of the 1660 Series. The new Fluke 1660 series verify the safety of electrical installations in domestic, commercial and industrial applications. They ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364 and all relevant local standards. Fluke 1660 series are the only testers that help prevent damage to connected appliances.

Fluke 1664 FC contains the Insulation-PreTest™ safety function (patent pending). This function prevents you from performing tests with appliances that are connected to the system during test, eliminating accidental damage.
With the addition of Fluke Connect, you can now send test results directly to your smartphone. The results can then be transmitted to other members of the team. Data can also be saved to Fluke Cloud™ Storage, reducing the amount of paperwork and possible errors. It is a secure and accurate way to store test data and create test certificates with Fluke DMS (data management software).

Features

Insulation-PreTest™ safety function
Insulation at L-N, N-PE inputs
Automatic test sequence
Continuity at L-N, N-PE inputs
Fluke Connect® compatibility
ShareLive™ Calling
FlukeCloud™ Storage
On/Off switchable auto-start for RCD and looptest
Z max memory
Heavy duty, single input line cord

Supplied with

The Fluke 1664 FC comes with 6 x AA (LR6) cell batteries, CI600 hard carrying case, zero adapter, heavy-duty mains cord, test lead set, padded carrying/waist strap, quick reference guide, TP165X remote control probe & lead set (FTP used probes - UK only) and User's manual on CD-ROM.

Standards

IEC 60364

Може да се интересувате от