Технически документи
Спецификации
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
Model Number p
1663
RCD Ramp Test
Yes
Model Number (p)
1663
Non-Tripping
No
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000V
Maximum Voltage Measurement
500V ac/dc
Test Type
Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
USB
Continuity Test Current
10mA
RCD Test Type
A/F, AC, B/B+, G, S
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
IEC 60364
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Power Source
Battery
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Height
125mm
Weight
1.3 (with Battery)kg
Safety Category Level
CAT III, CAT IV
Plug Type
UK
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Страна на произход
United Kingdom
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
Model Number p
1663
RCD Ramp Test
Yes
Model Number (p)
1663
Non-Tripping
No
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000V
Maximum Voltage Measurement
500V ac/dc
Test Type
Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
USB
Continuity Test Current
10mA
RCD Test Type
A/F, AC, B/B+, G, S
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
IEC 60364
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Power Source
Battery
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Height
125mm
Weight
1.3 (with Battery)kg
Safety Category Level
CAT III, CAT IV
Plug Type
UK
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Страна на произход
United Kingdom