Технически документи
Спецификации
Brand
FlukeModel Number
115 / TLK-225
Application
Electrical, Electronic
Kit Contents
Multimeter and a set of leads and probes
Calibrated
RSCAL
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
9.999F
Dimensions
84 x 46 x 167mm
Maximum Frequency
50kHz
Display Type
Digital
Model Number (p)
115
AC Current Measurement Resolution
0.01A ac
DC Current Measurement Resolution
0.01A dc
Страна на произход
China
Детайли за продукта
Fluke 115 Multimeter with TLK-225 SureGrip Master Accessory Set
You can save money when you purchase the Fluke 115 Digital Multimeter and the Fluke TLK-225 SureGripTM Master Accessory Set together in this great value bundle.
With its simple operation, compact design and ease of use, the Fluke 115 True RMS digital multimeter provides the perfect answer for general purpose electrical and electronic test requirements. An everyday multimeter for technicians, the 115 can be used in field service, industrial, and applications where more than the basic functions simplify work.
The TLK-225 accessory kit includes leads and probes in a handy convenient six pocket roll up pouch as well as TL224 test leads. Test leads are an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. The Fluke TLK-225 SureGrip™ Master Accessory Set with 13 items is the perfect replacement kit that provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll up pouch.
The Fluke 115 displays True RMS voltage and current readings with 600 count resolution, continuity and capacitance, making it perfect for quick verifications and field service use
Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600V Environments.
Features and Benefits:
- Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600 V Environments
- Large white LED backlight to work in poorly lit areas
- Resistance and continuity
- Frequency and capacitance
- Maximum Voltage ac/dc 600V
- 10A ac/dc current measurement
- Min/Max/Average to record signal fluctuations
- CAT III 600 V safety rated
Additional Specifications:
- DC Voltage Accuracy: 0.5% + 2
- DC Voltage Lowest Resolution: 0.1mV
- AC Voltage Accuracy: 2.0% + 3
- AC Voltage Lowest Resolution: 0.1mV
- AC Voltage Max Frequency: 1kHz
- Display Count 6000
- Display Update 4/sec
- Bar Graph Segments 33
- Bar Graph Update 32/sec
- 550 g
Battery
Equipped with a 9 V alkaline battery, which can provide up to 400 hours of power without backlight.
Applications:
The Fluke 115 is ideal for general testing.
€ 393,64
€ 393,64 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 393,64
€ 393,64 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeModel Number
115 / TLK-225
Application
Electrical, Electronic
Kit Contents
Multimeter and a set of leads and probes
Calibrated
RSCAL
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
9.999F
Dimensions
84 x 46 x 167mm
Maximum Frequency
50kHz
Display Type
Digital
Model Number (p)
115
AC Current Measurement Resolution
0.01A ac
DC Current Measurement Resolution
0.01A dc
Страна на произход
China
Детайли за продукта
Fluke 115 Multimeter with TLK-225 SureGrip Master Accessory Set
You can save money when you purchase the Fluke 115 Digital Multimeter and the Fluke TLK-225 SureGripTM Master Accessory Set together in this great value bundle.
With its simple operation, compact design and ease of use, the Fluke 115 True RMS digital multimeter provides the perfect answer for general purpose electrical and electronic test requirements. An everyday multimeter for technicians, the 115 can be used in field service, industrial, and applications where more than the basic functions simplify work.
The TLK-225 accessory kit includes leads and probes in a handy convenient six pocket roll up pouch as well as TL224 test leads. Test leads are an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. The Fluke TLK-225 SureGrip™ Master Accessory Set with 13 items is the perfect replacement kit that provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll up pouch.
The Fluke 115 displays True RMS voltage and current readings with 600 count resolution, continuity and capacitance, making it perfect for quick verifications and field service use
Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600V Environments.
Features and Benefits:
- Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600 V Environments
- Large white LED backlight to work in poorly lit areas
- Resistance and continuity
- Frequency and capacitance
- Maximum Voltage ac/dc 600V
- 10A ac/dc current measurement
- Min/Max/Average to record signal fluctuations
- CAT III 600 V safety rated
Additional Specifications:
- DC Voltage Accuracy: 0.5% + 2
- DC Voltage Lowest Resolution: 0.1mV
- AC Voltage Accuracy: 2.0% + 3
- AC Voltage Lowest Resolution: 0.1mV
- AC Voltage Max Frequency: 1kHz
- Display Count 6000
- Display Update 4/sec
- Bar Graph Segments 33
- Bar Graph Update 32/sec
- 550 g
Battery
Equipped with a 9 V alkaline battery, which can provide up to 400 hours of power without backlight.
Applications:
The Fluke 115 is ideal for general testing.