Fluke HWK-050-CLKT IR Window, For Use With C Series

Номер на артикул на RS: 570-366Марка: Fluke№ по каталога на производителя: FLK-050-CLKT
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

IR Window

For Use With

C Series

Страна на произход

United States

Детайли за продукта

Infrared (IR) Windows

IR windows allow safe and effective thermal imaging of fully energised electrical systems through closed panels and doors during routine electrical maintenance / inspection.

FLUKE IR windows

The FLUKE IR window is arc flash resistant at 50 kA and suitable for installation both indoors or outdoors on any voltage switchgear. It features a CLIRVU® optic that provides both an infrared and visible view for inspection or photography and is suitable for use with any infrared camera. The window is constructed from aircraft grade aluminium to maintain the strength of the switchgear and carries a lifetime limited warranty.

Arc flash resistant to 50 kA (IEC62271-100 and IEC62271-200)
Certified to IP65 (BSEN60529) when open or closed
Moisture resistant
Visual, infrared and UV transmission
Low smoke and fume gasket material
Lifetime guarantee

Supplied with

Frame, gasket, fixing screws, protective cover.

Може да се интересувате от
Fluke IR Inspection Window for Use with C Series
€ 345,96Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke HWK-050-CLKT IR Window, For Use With C Series

P.O.A.

Fluke HWK-050-CLKT IR Window, For Use With C Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke IR Inspection Window for Use with C Series
€ 345,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Accessory Type

IR Window

For Use With

C Series

Страна на произход

United States

Детайли за продукта

Infrared (IR) Windows

IR windows allow safe and effective thermal imaging of fully energised electrical systems through closed panels and doors during routine electrical maintenance / inspection.

FLUKE IR windows

The FLUKE IR window is arc flash resistant at 50 kA and suitable for installation both indoors or outdoors on any voltage switchgear. It features a CLIRVU® optic that provides both an infrared and visible view for inspection or photography and is suitable for use with any infrared camera. The window is constructed from aircraft grade aluminium to maintain the strength of the switchgear and carries a lifetime limited warranty.

Arc flash resistant to 50 kA (IEC62271-100 and IEC62271-200)
Certified to IP65 (BSEN60529) when open or closed
Moisture resistant
Visual, infrared and UV transmission
Low smoke and fume gasket material
Lifetime guarantee

Supplied with

Frame, gasket, fixing screws, protective cover.

Може да се интересувате от
Fluke IR Inspection Window for Use with C Series
€ 345,96Всеки (ex VAT)