Технически документи
Спецификации
Brand
FlukeAccessory Type
Extreme Hard Multimeter Carrying Case
For Use With
1503 Series, 1507 Series, 1577 Series, 1587 Series, 570 Series, 712 Series, 714 Series, 715 Series, 717 Series, 718 Series, 77IV Series, 787 Series, 922 Series
Dimensions
28 x 32 x 13mm
Height
13mm
Length
28mm
Width
32mm
Страна на произход
United States
Детайли за продукта
Fluke Extreme Carry Cases
Rugged cases for protecting Fluke handheld test tools in extreme work environments.
Unbreakable, watertight, airtight, dustproof, chemical resistant and corrosion proof
IP Rating: IP67: Case Material: Polypropylene copolymer
Automatic purge valve for quick equalization after changes in atmospheric pressure
CXT80: For use with Fluke 80 Series, 187//189 and model 27 digital multimeters
CXT170: For use with Fluke 170 Series, 114/115/116/117, 77III, and 77IV digital multimeters
CXT280: For use with Fluke 287 or 289 True-RMS multimeters
Dimensions and weight 270 x 246 x 124 mm: 1.25 kg
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAccessory Type
Extreme Hard Multimeter Carrying Case
For Use With
1503 Series, 1507 Series, 1577 Series, 1587 Series, 570 Series, 712 Series, 714 Series, 715 Series, 717 Series, 718 Series, 77IV Series, 787 Series, 922 Series
Dimensions
28 x 32 x 13mm
Height
13mm
Length
28mm
Width
32mm
Страна на произход
United States
Детайли за продукта
Fluke Extreme Carry Cases
Rugged cases for protecting Fluke handheld test tools in extreme work environments.
Unbreakable, watertight, airtight, dustproof, chemical resistant and corrosion proof
IP Rating: IP67: Case Material: Polypropylene copolymer
Automatic purge valve for quick equalization after changes in atmospheric pressure
CXT80: For use with Fluke 80 Series, 187//189 and model 27 digital multimeters
CXT170: For use with Fluke 170 Series, 114/115/116/117, 77III, and 77IV digital multimeters
CXT280: For use with Fluke 287 or 289 True-RMS multimeters
Dimensions and weight 270 x 246 x 124 mm: 1.25 kg