Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke Carrying Case for Use with Accessories Test tools

Номер на артикул на RS: 881-2788Марка: Fluke№ по каталога на производителя: CXT1000Distrelec Article No.: 30028724
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Extreme Hard Carrying Case

For Use With

Accessories Test tools

Dimensions

178 x 465 x 343mm

Height

343mm

Length

178mm

Width

465mm

Страна на произход

United States

Детайли за продукта

Fluke CXT1000 Extreme Hard Case

The CXT1000 is a hard case that fits all your Fluke test tools and accessories. Configure the diced foam interior to store, protect and carry your test tools.

Virtually indestructible, the extreme hard case has innovative features for unmatched strength and durability
Offers maximum protection for your Fluke tools and accessories against high impact, vibration or shock
O-ring sealed, waterproof up to a depth of 3 feet
Airtight, and built to withstand the most extreme conditions
Great for airline travel with an automatic pressure equalization valve for changes in atmospheric pressure
Spring-release patent pending latches lock in place
Lock holders are great for use with pad locks for added security
Customizable, 2-piece sheeted foam offers an extremely tailored, custom fit for your Fluke tools and accessories
Stackable, finger groove on each side for easy pick up and carry
Dimensions: 34.3 cm x 46.5 cm x 17.8 cm

Supplied with

Hard case with two-piece DIY foam inserts and divider piece.

Може да се интересувате от
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 288,63

€ 288,63 Всеки (ex VAT)

Fluke Carrying Case for Use with Accessories Test tools

€ 288,63

€ 288,63 Всеки (ex VAT)

Fluke Carrying Case for Use with Accessories Test tools
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Extreme Hard Carrying Case

For Use With

Accessories Test tools

Dimensions

178 x 465 x 343mm

Height

343mm

Length

178mm

Width

465mm

Страна на произход

United States

Детайли за продукта

Fluke CXT1000 Extreme Hard Case

The CXT1000 is a hard case that fits all your Fluke test tools and accessories. Configure the diced foam interior to store, protect and carry your test tools.

Virtually indestructible, the extreme hard case has innovative features for unmatched strength and durability
Offers maximum protection for your Fluke tools and accessories against high impact, vibration or shock
O-ring sealed, waterproof up to a depth of 3 feet
Airtight, and built to withstand the most extreme conditions
Great for airline travel with an automatic pressure equalization valve for changes in atmospheric pressure
Spring-release patent pending latches lock in place
Lock holders are great for use with pad locks for added security
Customizable, 2-piece sheeted foam offers an extremely tailored, custom fit for your Fluke tools and accessories
Stackable, finger groove on each side for easy pick up and carry
Dimensions: 34.3 cm x 46.5 cm x 17.8 cm

Supplied with

Hard case with two-piece DIY foam inserts and divider piece.

Може да се интересувате от
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)