Fluke Soft Carrying Case for Use with 753 Series

Номер на артикул на RS: 744-2521Марка: Fluke№ по каталога на производителя: C799
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Soft Carrying Case

For Use With

753 Series

Страна на произход

China

Детайли за продукта

Fluke Documenting Process Calibrators 750 Series

Fluke 750 Series calibrators measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters and other instruments. They source/simulate volts, mA, thermocouples, RTDs, frequency, ohms and pressure to calibrate transmitters. They can also: power transmitters during test, using loop supply with simultaneous mA measurement; measure/source pressure; create and run automated as-found/as-left procedures to satisfy quality programs or regulations; record and document results.
Fluke 750 Series calibrators can hold up to a full week of downloaded procedures and calibration results. They use features such as Autostep, custom units, user-entered values during test, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay. These instruments have a bright white dual display (3 settings) and multi-lingual interface (English, French, German, Spanish, Italian). They read both sourced and measured parameters simultaneously.

Fearures and Benefits:

Calibrate temperature, pressure, voltage, current, resistance and frequency
3 operating modes: measure; source; simultaneous measure/source
Easy-to-follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition

Supplied with

BC7240 battery charger
Li-on BP7240 battery pack
DPCTrack 2™ Sample Software
Instruction manual
NIST-traceable calibration report and data
Three sets of TP220 test probes with three sets of "extended tooth" alligator clips
Two sets AC280 hook clips
C799 Soft Field Case
USB communication cable, Fluke 754HHC HART communications cable

€ 175,84

€ 175,84 Всеки (ex VAT)

Fluke Soft Carrying Case for Use with 753 Series

€ 175,84

€ 175,84 Всеки (ex VAT)

Fluke Soft Carrying Case for Use with 753 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Soft Carrying Case

For Use With

753 Series

Страна на произход

China

Детайли за продукта

Fluke Documenting Process Calibrators 750 Series

Fluke 750 Series calibrators measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters and other instruments. They source/simulate volts, mA, thermocouples, RTDs, frequency, ohms and pressure to calibrate transmitters. They can also: power transmitters during test, using loop supply with simultaneous mA measurement; measure/source pressure; create and run automated as-found/as-left procedures to satisfy quality programs or regulations; record and document results.
Fluke 750 Series calibrators can hold up to a full week of downloaded procedures and calibration results. They use features such as Autostep, custom units, user-entered values during test, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay. These instruments have a bright white dual display (3 settings) and multi-lingual interface (English, French, German, Spanish, Italian). They read both sourced and measured parameters simultaneously.

Fearures and Benefits:

Calibrate temperature, pressure, voltage, current, resistance and frequency
3 operating modes: measure; source; simultaneous measure/source
Easy-to-follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition

Supplied with

BC7240 battery charger
Li-on BP7240 battery pack
DPCTrack 2™ Sample Software
Instruction manual
NIST-traceable calibration report and data
Three sets of TP220 test probes with three sets of "extended tooth" alligator clips
Two sets AC280 hook clips
C799 Soft Field Case
USB communication cable, Fluke 754HHC HART communications cable