Fluke Multimeter Soft Case

Номер на артикул на RS: 176-4777Марка: Fluke№ по каталога на производителя: C789
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Soft Meter and Accessory Case

For Use With

120 Series, 43B Series, 718 Series, 741B Series, 743B Series, 744 Series, 787 Series, 789 Series

Dimensions

308 x 256 x 77mm

Height

77mm

Length

308mm

Width

256mm

Страна на произход

China

Детайли за продукта

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm

Може да се интересувате от
FLUKE BAG C789B
P.O.A.Всеки (ex VAT)
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke Multimeter Soft Case

P.O.A.

Fluke Multimeter Soft Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
FLUKE BAG C789B
P.O.A.Всеки (ex VAT)
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Soft Meter and Accessory Case

For Use With

120 Series, 43B Series, 718 Series, 741B Series, 743B Series, 744 Series, 787 Series, 789 Series

Dimensions

308 x 256 x 77mm

Height

77mm

Length

308mm

Width

256mm

Страна на произход

China

Детайли за продукта

Cases and Holsters

C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm

Може да се интересувате от
FLUKE BAG C789B
P.O.A.Всеки (ex VAT)
Fluke Multimeter Hard Case
P.O.A.Всеки (ex VAT)