Fluke Multimeter Holster

Номер на артикул на RS: 502-5723Марка: Fluke№ по каталога на производителя: C33
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Multimeter Holster

Dimensions

280 x 115 x 55mm

Height

55mm

Length

280mm

Width

115mm

Страна на произход

Thailand

Детайли за продукта

Fluke C33 Soft Carrying Case

From Fluke, this soft carrying case is primarily used with the T100 series of Voltage and Continuity Testers. The zippered carry case features a durable vinyl exterior, with an inner pocket for the handy storing of test leads or other small accessories. It is also fitted with a convenient belt loop, meaning this light weight carry case is ideal for on-the-go applications.

Features and Benefits

• Belt loop and inner pocket
• Made from durable vinyl
• Easy access zippered design

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke Multimeter Holster

P.O.A.

Fluke Multimeter Holster
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Multimeter Holster

Dimensions

280 x 115 x 55mm

Height

55mm

Length

280mm

Width

115mm

Страна на произход

Thailand

Детайли за продукта

Fluke C33 Soft Carrying Case

From Fluke, this soft carrying case is primarily used with the T100 series of Voltage and Continuity Testers. The zippered carry case features a durable vinyl exterior, with an inner pocket for the handy storing of test leads or other small accessories. It is also fitted with a convenient belt loop, meaning this light weight carry case is ideal for on-the-go applications.

Features and Benefits

• Belt loop and inner pocket
• Made from durable vinyl
• Easy access zippered design

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Може да се интересувате от