Fluke Multimeter Soft Case

Номер на артикул на RS: 106-6001Марка: Fluke№ по каталога на производителя: C25
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Soft Case

For Use With

113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 51 Series, 52 Series, 53 Series, 54II Series, 712 Series, 714 Series, 715 Series, 717 Series, 724 Series, 7

Dimensions

218 x 128 x 64mm

Height

64mm

Length

218mm

Width

128mm

Страна на произход

China

Детайли за продукта

Carrying case and holster for Fluke multimeter

Carrying cases

Padded carrying cases with zip fastening and inside pocket
Belt loop for convenient attachment to belt (excludes C25)
C12A (172x128x38 mm): suitable for Fluke 12 / 16 / 7-600, 705 / 707
C25 (218x128x64 mm): suitable for Fluke 175 / 177 / 179, 187 / 189, 27, 73III / 78, 77III, 83V / 87V, 1503 / 1507 / 1577 / 1587, 51 / 52 / 53 / 54, 712 / 714 / 715 / 717, 724 / 725 / 726, 787, 789
C50 (192x90x38 mm): suitable for Fluke 110 / 111 / 112, 114 / 115 / 116 / 117, 73III / 78, 51 / 52 / 53 / 54
C789 (308x256x77 mm): suitable for Fluke 43B / 120 series, 718, 741B / 743B / 744, 787, 789

Holster

C10: with integrated stand and hang-tag, suitable for Fluke 12 / 16 / 7-600, 705 // 707
H80M: with magnet, hook and strap with loop fastening, suitable for Fluke 83V / 87V, 712 / 714 / 715 / 717, 787

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke Multimeter Soft Case

P.O.A.

Fluke Multimeter Soft Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Soft Case

For Use With

113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 51 Series, 52 Series, 53 Series, 54II Series, 712 Series, 714 Series, 715 Series, 717 Series, 724 Series, 7

Dimensions

218 x 128 x 64mm

Height

64mm

Length

218mm

Width

128mm

Страна на произход

China

Детайли за продукта

Carrying case and holster for Fluke multimeter

Carrying cases

Padded carrying cases with zip fastening and inside pocket
Belt loop for convenient attachment to belt (excludes C25)
C12A (172x128x38 mm): suitable for Fluke 12 / 16 / 7-600, 705 / 707
C25 (218x128x64 mm): suitable for Fluke 175 / 177 / 179, 187 / 189, 27, 73III / 78, 77III, 83V / 87V, 1503 / 1507 / 1577 / 1587, 51 / 52 / 53 / 54, 712 / 714 / 715 / 717, 724 / 725 / 726, 787, 789
C50 (192x90x38 mm): suitable for Fluke 110 / 111 / 112, 114 / 115 / 116 / 117, 73III / 78, 51 / 52 / 53 / 54
C789 (308x256x77 mm): suitable for Fluke 43B / 120 series, 718, 741B / 743B / 744, 787, 789

Holster

C10: with integrated stand and hang-tag, suitable for Fluke 12 / 16 / 7-600, 705 // 707
H80M: with magnet, hook and strap with loop fastening, suitable for Fluke 83V / 87V, 712 / 714 / 715 / 717, 787

Може да се интересувате от