Технически документи
Спецификации
Brand
FlukeAccessory Type
Hard Meter and Accessory Case
For Use With
175 Series, 177 Series, 179 Series, 233 Series, 27II Series, 28II Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V Series, 87V Series, 88V Series
Universal
Yes
Dimensions
397 x 346 x 122mm
Height
122mm
Length
397mm
Width
346mm
Страна на произход
United States
Детайли за продукта
Accessories for Fluke multimeters
Range of accessories for various series of Fluke multimeters.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAccessory Type
Hard Meter and Accessory Case
For Use With
175 Series, 177 Series, 179 Series, 233 Series, 27II Series, 28II Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V Series, 87V Series, 88V Series
Universal
Yes
Dimensions
397 x 346 x 122mm
Height
122mm
Length
397mm
Width
346mm
Страна на произход
United States
Детайли за продукта
Accessories for Fluke multimeters
Range of accessories for various series of Fluke multimeters.