Fluke Crocodile Clip Alligator Clip Connection, Nickel-Plated Steel Contact, 10A, Black, Red

Технически документи
Спецификации
Brand
FlukeCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Black, Red
Connector Type
Alligator Clip
Distrelec Product Id
11041298
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
€ 48,73
€ 48,73 Всеки (ex VAT)
1
€ 48,73
€ 48,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeCurrent Rating
10A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Black, Red
Connector Type
Alligator Clip
Distrelec Product Id
11041298
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.