Fluke 80PK-1 Temperature Probe

Номер на артикул на RS: 106-0429Марка: Fluke№ по каталога на производителя: 80PK-1
brand-logo

Технически документи

Спецификации

Brand

Fluke

Connector Type

Miniature Thermocouple

Страна на произход

China

Детайли за продукта

Fluke 80TK DMM Thermocouple Module

Brought to you by Fluke, this thermocouple is used within temperature measuring applications. One of the key highlights would be an extremely quick response time. All models are highly reliable and excellent quality.

Features and Benefits

• Compatible with all Fluke multimeters
• For type-K thermocouples
• Separate Celsius/Fahrenheit settings
• For low-voltage applications (under 24 V ac, 60 V dc)

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Supplied with

Module 80TK, probe 80PK-1, instructions

Информацията за складовите наличности временно не е налична.

€ 53,12

€ 53,12 Всеки (ex VAT)

Fluke 80PK-1 Temperature Probe

€ 53,12

€ 53,12 Всеки (ex VAT)

Fluke 80PK-1 Temperature Probe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Connector Type

Miniature Thermocouple

Страна на произход

China

Детайли за продукта

Fluke 80TK DMM Thermocouple Module

Brought to you by Fluke, this thermocouple is used within temperature measuring applications. One of the key highlights would be an extremely quick response time. All models are highly reliable and excellent quality.

Features and Benefits

• Compatible with all Fluke multimeters
• For type-K thermocouples
• Separate Celsius/Fahrenheit settings
• For low-voltage applications (under 24 V ac, 60 V dc)

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Supplied with

Module 80TK, probe 80PK-1, instructions