Fluke Test Probe, 20μA

Номер на артикул на RS: 442-8294Марка: Fluke№ по каталога на производителя: 80K-40
brand-logo

Технически документи

Спецификации

Brand

Fluke

Current Rating

20µA

Test Probe Type

High Voltage Probe

Colour

Black, Red

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Страна на произход

United States

Детайли за продукта

Fluke Multimeter High Voltage Probes

Brought to you by Fluke, a range of high voltage probes suitable for use with Fluke multimeters. These probes, mounted on a high-quality lead, can measure voltages from 6000 V up to 40,000 V, dependent on the model. All models are highly reliable and excellent quality.

Features and Benefits

• Insulated lead attached to each probe
• Excellent quality test probes
• Banana plug connector
• CAT I safety category

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

Информацията за складовите наличности временно не е налична.

€ 481,64

€ 481,64 Всеки (ex VAT)

Fluke Test Probe, 20μA

€ 481,64

€ 481,64 Всеки (ex VAT)

Fluke Test Probe, 20μA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Current Rating

20µA

Test Probe Type

High Voltage Probe

Colour

Black, Red

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Страна на произход

United States

Детайли за продукта

Fluke Multimeter High Voltage Probes

Brought to you by Fluke, a range of high voltage probes suitable for use with Fluke multimeters. These probes, mounted on a high-quality lead, can measure voltages from 6000 V up to 40,000 V, dependent on the model. All models are highly reliable and excellent quality.

Features and Benefits

• Insulated lead attached to each probe
• Excellent quality test probes
• Banana plug connector
• CAT I safety category

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.