Технически документи
Спецификации
Brand
FlukeAccessory Type
Reference Pressure Module
For Use With
725, 726, 750 Series
Model Number p
750R06
Model Number (p)
750R06
Pressure Port Type
Reference
Dimensions
110 x 94 x 45mm
Pressure Range
0 to 100 psi
Height
45mm
Length
110mm
Maximum Pressure
100psi
Width
94mm
Model Number (p)
750
Страна на произход
China
Детайли за продукта
Fluke 750P Series Pressure Modules
The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.
0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
Supplied with
Manual, traceable calibration certificate, adapters
€ 2 338,97
€ 2 338,97 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 2 338,97
€ 2 338,97 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAccessory Type
Reference Pressure Module
For Use With
725, 726, 750 Series
Model Number p
750R06
Model Number (p)
750R06
Pressure Port Type
Reference
Dimensions
110 x 94 x 45mm
Pressure Range
0 to 100 psi
Height
45mm
Length
110mm
Maximum Pressure
100psi
Width
94mm
Model Number (p)
750
Страна на произход
China
Детайли за продукта
Fluke 750P Series Pressure Modules
The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.
0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
Supplied with
Manual, traceable calibration certificate, adapters