Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 750P02 Pressure Module, For Use With 725, 726, 750 Series 1psi With RS Calibration

Номер на артикул на RS: 803-5701Марка: Fluke№ по каталога на производителя: 750P02
brand-logo

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Differential Pressure Module

For Use With

725, 726, 750 Series

Calibrated

RSCAL

Model Number p

750P02

Pressure Port Type

Differential

Pressure Range

0 to 1 psi

Maximum Pressure

1psi

Страна на произход

United States

Детайли за продукта

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection

Supplied with

Manual, traceable calibration certificate, adapters

Информацията за складовите наличности временно не е налична.

€ 2 152,37

€ 2 152,37 Всеки (ex VAT)

Fluke 750P02 Pressure Module, For Use With 725, 726, 750 Series 1psi With RS Calibration

Calibration type

€ 2 152,37

€ 2 152,37 Всеки (ex VAT)

Fluke 750P02 Pressure Module, For Use With 725, 726, 750 Series 1psi With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Accessory Type

Differential Pressure Module

For Use With

725, 726, 750 Series

Calibrated

RSCAL

Model Number p

750P02

Pressure Port Type

Differential

Pressure Range

0 to 1 psi

Maximum Pressure

1psi

Страна на произход

United States

Детайли за продукта

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection

Supplied with

Manual, traceable calibration certificate, adapters