Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 6200-2 PAT Testing Kit, Class I, Class II Test Type With UKAS Calibration

Номер на артикул на RS: 797-6730Марка: Fluke№ по каталога на производителя: 6200-2 UK KIT
brand-logo
Преглед на всички в PAT тестери

Технически документи

Спецификации

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Download

Yes

Calibrated

UKAS

Power Source

Mains

Model Number p

6200-2

Dimensions

200 x 275 x 114mm

Weight

3kg

Height

114mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

240V

Width

275mm

Minimum Operating Temperature

0°C

Страна на произход

Netherlands

Детайли за продукта

Fluke 6200-2 PAT Testing Kit UK Version

The Fluke 6200-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6200-2 is designed to enable you to work faster without compromising safety. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working.

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6200-2 PAT Tester increases the number of tests you can perform per day without compromising results
Packed with all the features you need for testing portable appliances on-site, the Fluke 6200-2 PAT tester provides a complete all-in-one solution
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

Fluke 6200-2 PAT, EXTL 100, Extension Lead Test Adaptor, Pass 560R, Appliance Pass Labels, Fail 100s, Appliance Fail Labels, IRP1, Register for PAT (Log Book), Hard Carry Case.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Информацията за складовите наличности временно не е налична.

€ 1 624,43

€ 1 624,43 Всеки (ex VAT)

Fluke 6200-2 PAT Testing Kit, Class I, Class II Test Type With UKAS Calibration

Calibration type

€ 1 624,43

€ 1 624,43 Всеки (ex VAT)

Fluke 6200-2 PAT Testing Kit, Class I, Class II Test Type With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Download

Yes

Calibrated

UKAS

Power Source

Mains

Model Number p

6200-2

Dimensions

200 x 275 x 114mm

Weight

3kg

Height

114mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

240V

Width

275mm

Minimum Operating Temperature

0°C

Страна на произход

Netherlands

Детайли за продукта

Fluke 6200-2 PAT Testing Kit UK Version

The Fluke 6200-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6200-2 is designed to enable you to work faster without compromising safety. Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working.

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6200-2 PAT Tester increases the number of tests you can perform per day without compromising results
Packed with all the features you need for testing portable appliances on-site, the Fluke 6200-2 PAT tester provides a complete all-in-one solution
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

Fluke 6200-2 PAT, EXTL 100, Extension Lead Test Adaptor, Pass 560R, Appliance Pass Labels, Fail 100s, Appliance Fail Labels, IRP1, Register for PAT (Log Book), Hard Carry Case.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2